ECWF(D) - Film Capacitors
394 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FD2W184KQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 450VDC 0.18uF 10% MPP L/S=10mm | Not Available Online | 180 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 4.8 mm (0.189 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 14.3 mm (0.563 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2W334J4 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 450VDC 0.33uF 5% MPP L/S=7.5mm | Not Available Online | 330 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 5.6 mm (0.22 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 110 C | ECWF(D) | Reel | ||||||||
Mfr: ECW-FD2W274KB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 450VDC 0.27uF 10% MPP L/S=7.5mm | Not Available Online | 270 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 5.3 mm (0.209 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2J185JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.8uF 5% MPP L/S=15mm | 0In Stock | 1.8 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 25.3 mm (0.996 in) | 21.5 mm (0.846 in) | General Film Capacitors | 5 % | 2 Pin | 11.2 mm (0.441 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2W564JB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 450VDC 0.56uF 5% MPP L/S=7.5mm | Not Available Online | 560 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.4 mm (0.567 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2W824KB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 450VDC 0.82uF 10% MPP L/S=7.5mm | Not Available Online | 820 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 7.2 mm (0.283 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 15.4 mm (0.606 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2J155JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.2uF 5% MPP L/S=15mm | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 25.3 mm (0.996 in) | 20.5 mm (0.807 in) | General Film Capacitors | 5 % | 2 Pin | 10.3 mm (0.406 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2J275JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 2.7uF 5% MPP L/S=15mm | 0In Stock | 2.7 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 25.3 mm (0.996 in) | 24.2 mm (0.953 in) | General Film Capacitors | 5 % | 2 Pin | 13.8 mm (0.543 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2W394J4 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 450VDC 0.39uF 5% MPP L/S=7.5mm | Not Available Online | 390 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 110 C | ECWF(D) | Reel | ||||||||
Mfr: ECW-FD2W184K4 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 450VDC 0.18uF 10% MPP L/S=7.5mm | Not Available Online | 180 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 4.8 mm (0.189 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | - 40 C | + 110 C | ECWF(D) | Reel | |||||||||
Mfr: ECW-FD2W275KB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 450VDC 2.7uF 10% MPP L/S=15mm | Not Available Online | 2.7 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 25.3 mm (0.996 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 18.7 mm (0.736 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2W154K4 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 450VDC 0.15uF 10% MPP L/S=7.5mm | Not Available Online | 150 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 4.6 mm (0.181 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 110 C | ECWF(D) | Reel | ||||||||
Mfr: ECW-FD2W824K4 TTI: ECW-FD2W824K4 Panasonic Industry Availability: Not Available OnlineFilm Capacitors 450VDC 0.82uF 10% MPP L/S=7.5mm | Not Available Online | 820 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 7.2 mm (0.283 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 7.2 mm (0.283 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2W124KB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 450VDC 0.12uF 10% MPP L/S=7.5mm | Not Available Online | 120 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 4.6 mm (0.181 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 14 mm (0.551 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2J1225K TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 2.2uF 10% MPP L/S=22.5mm | Not Available Online | 2.2 uF | 630 VDC | SMD/SMT | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 17.7 mm (0.697 in) | General Film Capacitors | 10 % | 2 Pin | 12.4 mm (0.488 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2W684KB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 450VDC 0.68uF 10% MPP L/S=7.5mm | Not Available Online | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 6.7 mm (0.264 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 14.9 mm (0.587 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2J1225J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors RECOMMENDED ALT 667-ECW-FD2J225J | Not Available Online | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 17.7 mm (0.697 in) | General Film Capacitors | 5 % | 2 Pin | 12.4 mm (0.488 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ECW-FD2J225J | ||||||
Mfr: ECW-FD2J225K TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 2.2uF 10% MPP L/S=22.5mm | Not Available Online | 2.2 uF | 630 VDC | SMD/SMT | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 17.7 mm (0.697 in) | General Film Capacitors | 10 % | 2 Pin | 12.4 mm (0.488 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2J1275K TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors RECOMMENDED ALT 667-ECW-FD2J275K | Not Available Online | 2.7 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | ECWF(D) | Bulk |