B32529 - Film Capacitors
566 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32529C473K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.047uF 63volts 10% | Not Available Online | 47 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C 473K189 | ||||||||
Mfr: B32529C473K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.047uF 63volts 10% | Not Available Online | 47 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | B32529C 473K289 | ||||
Mfr: B32529C6152J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0015uF 400volts 5% | Not Available Online | 1.5 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | |||||
Mfr: B32529C6152K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0015uF 400volt 10% | Not Available Online | 1.5 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | |||||
Mfr: B32529C682K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0068uF 63volts 10% | Not Available Online | 6.8 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 682K | |||||
Mfr: B32529C124J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.12uF 63volts 5% | Not Available Online | 120 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C 124J189 | |||||||
Mfr: B32529C822J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0082uF 63volts 5% | Not Available Online | 8.2 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | Reel | |||||||||
Mfr: B32529C155J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.5uF 63volts 5% | Not Available Online | 1.5 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | B32529C 155J289 | |||||||
Mfr: B32529C1683K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors COMPLETE MFG PN 871-B32529C1683K000 | Not Available Online | 68 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | |||||
Mfr: B32529C8682K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0068uF 630volt 10% | Not Available Online | 6.8 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3.5 mm (0.138 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | |||||
Mfr: B32529C8152K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0015uF 630volt 10% | Not Available Online | 1.5 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | |||||
Not Available Online | 1 nF | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | ||||||||||
Mfr: B32529C333K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.033uF 63volts 10% | Not Available Online | 33 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 333K | ||||
Mfr: B32529C333K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.033uF 63volts 10% | Not Available Online | 33 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C 333K189 | ||||
Mfr: B32529C334K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.33uF 63volts 10% | Not Available Online | 330 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C 334K189 | ||||
Mfr: B32529C3563K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.056uF 250volt 10% | Not Available Online | 56 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | ||||||||
Mfr: B32529C392K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0039uF 63volts 10% | Not Available Online | 3.9 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | B32529C 392K289 | ||||||||
Mfr: B32529C183K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.018uF 63volts 10% | Not Available Online | 18 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | B32529C 183K289 | ||||||||
Mfr: B32529C184K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.18uF 63volts 10% | Not Available Online | 180 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C 184K189 | ||||||||
Mfr: B32529C184K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.18uF 63volts 10% | Not Available Online | 180 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | B32529C 184K289 | ||||||||
Mfr: B32529C272K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0027uF 63volts 10% | Not Available Online | 2.7 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | B32529C 272K289 | ||||||||
Mfr: B32529C273K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.027uF 63volts 10% | Not Available Online | 27 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 273K | ||||||||
Mfr: B32529C3393J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.039uF 63volts 5% | Not Available Online | 39 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | ||||||||
Mfr: B32529C562J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0056uF 63volts 5% | Not Available Online | 5.6 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | Reel | ||||||||||
Mfr: B32529C563K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.056uF 63volts 10% | Not Available Online | 56 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C 563K189 |