Film Capacitors
309,704 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E1225KF TTI: ECQ-E1225KF Panasonic Industry Availability: 4,875In StockFilm Capacitors 100VDC 2.2uF 10% MPET L/S=15mm | 4,875In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECQ-E1564KF TTI: ECQ-E1564KF Panasonic Industry Availability: 12,400In StockFilm Capacitors 100VDC 0.56uF 10% MPET L/S=10mm | 12,400In Stock | 560 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 10.9 mm (0.429 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECH-U1C273GX5 TTI: ECH-U1C273GX5 Panasonic Industry Availability: 3,000In StockFilm Capacitors 0.027uF 16VDC 2% PPS FILM 1206 | 3,000In Stock | 27 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1C273JX5 TTI: ECH-U1C273JX5 Panasonic Industry Availability: 6,000In StockFilm Capacitors 0.027uF 16VDC 5% PPS FILM 1206 | 6,000In Stock | 27 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1C562JX5 TTI: ECH-U1C562JX5 Panasonic Industry Availability: 42,000In StockFilm Capacitors 5600pF 16VDC 5% PPS FILM 0805 | 42,000In Stock | 5.6 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1C683GX5 TTI: ECH-U1C683GX5 Panasonic Industry Availability: 2,000In Stock2,000 On Order Expected 05-Nov-26 Film Capacitors 0.068uF 16VDC 2% PPS FILM 1210 | 2,000In Stock2,000 On Order Expected 05-Nov-26 | 68 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1H123JX5 TTI: ECH-U1H123JX5 Panasonic Industry Availability: 2,000In StockFilm Capacitors 0.012uF 50VDC 5% PPS FILM 1210 | 2,000In Stock | 12 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: QXT2G103KRPT TTI: QXT2G103KRPT Nichicon Availability: 100In StockFilm Capacitors 0.01uF 400 Volts 10% | 100In Stock | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 19 mm (0.748 in) | 12.9 mm (0.508 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 5.4 mm (0.213 in) | Straight | - 40 C | + 105 C | QXT | Bulk | ||||||
Mfr: 105K400CS6 TTI: 105K400CS6 Knowles / Illinois Capacitor Availability: 200In StockFilm Capacitors 1uF 400V Capstick | 200In Stock | 1 uF | 400 VDC | Radial | 15 mm (0.591 in) | 22.4 mm (0.882 in) | 17.8 mm (0.701 in) | 10 % | 8.1 mm (0.319 in) | - 55 C | + 125 C | CS | Tube | |||||||||||
Mfr: B32529C8102J000 TTI: B32529C8102J TDK Availability: 0In Stock7,100 On Order Expected 24-Aug-26 Film Capacitors 0.001uF 630volts 5% | 0In Stock7,100 On Order Expected 24-Aug-26 | 1 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C8102J000 | ||||
Mfr: B32529C3104J189 TTI: B32529C3104J189 TDK Availability: 10,500In StockFilm Capacitors 0.1uF 250volts 5% | 10,500In Stock | 100 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: ECQ-E2105JF TTI: ECQ-E2105JF Panasonic Industry Availability: 3,100In StockFilm Capacitors 250VDC 1.0uF 5% MPET L/S=15mm | 3,100In Stock | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.4 mm (0.291 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECQ-E4223KF TTI: ECQ-E4223KF Panasonic Industry Availability: 8,000In StockFilm Capacitors 400VDC 0.022uF 10% MPET L/S=7.5mm | 8,000In Stock | 22 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.8 mm (0.189 in) | General Film Capacitors | 10 % | 2 Pin | 7.9 mm (0.311 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: MMP2W10K-F TTI: MMP2W10K-F Knowles / Illinois Capacitor Availability: 900In StockFilm Capacitors 10uF 250V 10% | 900In Stock | 10 uF | 250 VDC | Axial | Polyester | 49 mm (1.929 in) | 27 mm (1.063 in) | General Film Capacitors | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | MMP | Bulk | ||||||||
Mfr: MKS2F031001E00JSSD TTI: MKS2F031001E00JSSD WIMA Availability: 2,637In StockFilm Capacitors 250 VDC 0.1 uF 5% 1E=4.5x9.5x7.2 PCM 5 | 2,637In Stock | 100 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.1/250/5 | ||||
Mfr: MKP1J021002E00KSSD TTI: MKP1J021002E00KSSD WIMA Availability: 3,000In StockFilm Capacitors 630V .01uF 10% | 3,000In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | MKP10-.01/630/10 | |||||
Mfr: MKS2F023301C00KSSD TTI: MKS2F023301C00KSSD WIMA Availability: 4,600In StockFilm Capacitors 0.033 uF 250 VDC 10% | 4,600In Stock | 33 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.033/250/10 | ||||
Mfr: ECW-FE2W105J TTI: ECW-FE2W105J Panasonic Industry Availability: 4,000In StockFilm Capacitors 450VDC 1.0uF 5% MPP L/S=15mm | 4,000In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | |||||||
Mfr: 225P10494XD3 TTI: 225P10494XD3 Knowles / Illinois Capacitor Availability: 2,400In StockFilm Capacitors 400V 100nF ORANGE DROP | 2,400In Stock | 100 nF | 400 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 20.3 mm (0.799 in) | 13.2 mm (0.52 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 21.3 mm (0.839 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | ||||||
Mfr: 947D331K102BDMSN TTI: 947D331K102BDMSN Knowles / Illinois Capacitor Availability: 3,036In StockFilm Capacitors 330uF 1KV 10% | 3,036In Stock | 330 uF | 1 kVDC | Insert Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 87 mm (3.425 in) | DC Link Film Capacitors | 230 VAC | 10 % | 2 Pin | 1.3 mOhms | - 40 C | + 85 C | 947D | Bulk | ||||||||
Mfr: MKP4O122204B00KSSD TTI: MKP4O122204B00KSSD WIMA Availability: 1,400In StockFilm Capacitors .022uF 1K Volts 10% | 1,400In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.022/1KV/10P15 | |||||
Mfr: ECW-HA3C153J TTI: ECW-HA3C153J Panasonic Industry Availability: 500In StockFilm Capacitors 1.6kV 0.015uF 5% MPP L/S=17.5mm | 500In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 7.6 mm (0.299 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | |||||||
KEMET Availability: 5,654In StockFilm Capacitors 50V 0.1uF 5% LS=5mm | 5,654In Stock | 100 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
9In Stock | 400 uF | 700 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 242 mm (9.528 in) | AC and Pulse Film Capacitors | 330 VAC | 5 % | 2 Pin | 2.3 mOhms | - 25 C | + 70 C | C44H | Bulk | |||||||||
Mfr: 716P47354KA3 TTI: 716P47354KA3 Knowles / Illinois Capacitor Availability: 70In StockFilm Capacitors 47nF 400V 5% Orange Drop | 70In Stock | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 22.9 mm (0.902 in) | 9.9 mm (0.39 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 15.7 mm (0.618 in) | Straight | - 55 C | + 85 C | 716P | Bulk |