SMR - Film Capacitors
1,191 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMR5332J400J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.0033uF 5% LS 5mm | 0In Stock | 3.3 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF332J400C | ||||||||
Mfr: SMR5332J63J01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.0033uF 5% LS 5mm | Not Available Online | 3.3 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF332J063C | ||||||||
Mfr: SMR5393J100J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.039uF 5% LS 5mm | 0In Stock | 39 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF393J100C | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 0.039uF 5% LS 10mm | Not Available Online | 39 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 10.5 mm (0.413 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | SMR | Bulk | F211AH393J400C | ||||||||
Mfr: SMR10474J50A01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.47uF 5% LS 10mm | Not Available Online | 470 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | F211AG474J050C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.068uF 5% LS 10mm | 0In Stock | 68 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | F211AG683J100C | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 0.068uF 5% LS 10mm | Not Available Online | 68 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | SMR | Bulk | F211AP683J400C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 4.7uF 5% LS 22.5mm | 0In Stock | 4.7 uF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 21.5 mm (0.846 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | SMR | Tray | F211DT475J100C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.68uF 10% LS 7.5mm | 0In Stock | 680 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 11 mm (0.433 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | - 55 C | + 150 C | SMR | Bulk | F211KK684K050C | ||||||
Mfr: SMR5102K250J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250VDC 0.0010uF 10% LS 5mm | 0In Stock | 1 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF102K250C | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 0.033uF 10% LS 7.5mm | Not Available Online | 33 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | - 55 C | + 150 C | SMR | Bulk | F211KG333K250C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 4700pF 10% LS 7.5mm | 0In Stock | 4.7 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | - 55 C | + 150 C | SMR | Bulk | F211KG472K100C | ||||||
Mfr: SMR51693F63J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.016uF 1% | 0In Stock | 169 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | General Film Capacitors | 40 VAC | 1 % | 2 Pin | - 40 C | + 125 C | SMR | Bulk | F211JF163F063CF169 | ||||||||||
Mfr: SMR5224J63J05L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.22uF 5% | Not Available Online | 220 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | - 40 C | + 125 C | SMR | Bulk | F211JT224J063C | ||||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.047uF 0.1 | 0In Stock | 47 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | - 55 C | + 125 C | SMR | Reel | ||||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.22uF 100V 5% | 0In Stock | 220 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.047uF 100V 5% | 0In Stock | 47 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
0In Stock | Polyphenylene Sulfide (PPS) | 2 Pin | SMR | Bulk | ||||||||||||||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.0047uF 63V 5% | 0In Stock | 4.7 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50V 5600pF 2.5% | 0In Stock | 5.6 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 2.5 % | 2 Pin | 2.5 mm (0.098 in) | Straight | - 55 C | + 150 C | SMR | Reel | F211JF562R050L | |||||
Mfr: SMR5683K63J01L4 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.068 uF 10% 40 VAC 63 VDC | 0In Stock | 68 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF683K063C | ||||||||
Mfr: SMR5473J50J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.047uF 5% LS 5mm | 0In Stock | 47 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF473J050C | ||||||||
Mfr: SMR10394K63A01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.39uF 10% LS 10mm | 0In Stock | 390 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | F211AG394K063C | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.47uF 10% LS 10mm | Not Available Online | 470 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | SMR | Bulk | F211AP474K100C | ||||||||
Mfr: SMR5682J50J01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.0068uF 5% LS 5mm | Not Available Online | 6.8 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF682J050C |