R75 - Film Capacitors
3,957 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R75RW3820AA40K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.82 uF 10% 600 VAC 1.25 kVDC | 0In Stock | 820 nF | 1.25 kVDC | 37.5 mm (1.476 in) | General Film Capacitors | 600 VAC | 10 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||||
Mfr: R75PF2220503EJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.022 uF 105C 5% AEC-Q200 | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | 75PF2220503EJ | ||||||||||
Mfr: R75TW4150AA30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 1.5uF 10% LS=27.5mm | 0In Stock | 1.5 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 45 mm (1.772 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | R75 | Tray | ||||||
Mfr: R75UR24704030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.047 uF 5% 700 VAC 2 kVDC | 0In Stock | 47 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R75 | Tray | ||||||
Mfr: 75PW4220AA30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 2.2uF 5% LS=37.5mm | 0In Stock | R75 | Bulk | R75PW4220AA30J | ||||||||||||||||||||
Mfr: R75MF22204030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.022uF 5% LS=27.5mm | 0In Stock | General Film Capacitors | 5 % | + 105 C | R75 | AEC-Q200 | Bulk | |||||||||||||||||
Mfr: R75MF23304030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.033 uF 105C 5% 0.033 uF 105C 0.05 | 0In Stock | General Film Capacitors | 5 % | + 105 C | R75 | AEC-Q200 | Bulk | |||||||||||||||||
Mfr: R75MR4220JE4EJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 2.2uF 5% LS=27.5mm | 0In Stock | 2.2 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 200 VAC | 5 % | 25 mm (0.984 in) | - 55 C | + 105 C | R75 | Tray | ||||||||
Mfr: R75MR41005040J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 1uF 5% LS=27.5mm | 0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R75 | Tray | ||||||
Mfr: R75IR4470AA30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 4.7uF 10% LS=27.5mm | 0In Stock | 4.7 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Tray | ||||||||
Mfr: R75IW5100AA40K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 10uF 10% LS=37.5mm | 0In Stock | 10 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 37 mm (1.457 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 105 C | R75 | Tray | ||||||
Mfr: R75IR4820AA40K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 8.2uF 10% LS=27.5mm | 0In Stock | 8.2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 33 mm (1.299 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 33 mm (1.299 in) | Straight | - 55 C | + 105 C | R75 | Tray | 75IR4820AA40K | |||||
Mfr: R75GR5100AA00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 10uF 10% LS=27.5mm | 0In Stock | 10 uF | 160 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | R75 | Tray | ||||||
Mfr: R75RW3820AA40J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.82 uF 5% 600 VAC 1.25 kVDC | 0In Stock | 820 nF | 1.25 kVDC | 37.5 mm (1.476 in) | General Film Capacitors | 600 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||||
Mfr: R75MR3680AA30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.68uF 5% LS=27.5mm | 0In Stock | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 17 mm (0.669 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R75 | Tray | ||||||
0In Stock | 4.7 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | R75 | ||||||||
0In Stock | 1 uF | 630 VDC | 27.5 mm (1.083 in) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | R75 | |||||||||||||||
Mfr: R75MR418050L3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 1.8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 1.8 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8.8 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75QI2220ZH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1k V 0.022 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | Not Available Online | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75IR4220AA50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 2.2uF 5% LS=27.5mm | 0In Stock | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R75 | Tray | ||||||
Mfr: R75QR4150AA00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 1.5uF 10% LS=27.5mm | 0In Stock | 1.5 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | R75 | Tray | ||||||
Mfr: R75RR3100AA30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.1uF 10% LS=27.5mm | 0In Stock | 100 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 17 mm (0.669 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | Tray | ||||||
Mfr: R75IR45605040J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 5.6uF 5% LS=27.5mm | 0In Stock | 5.6 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 28 mm (1.102 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | R75 | Tray | ||||||
Mfr: 75QW4270AA00M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000 VDC 2.7uF 20% LS=37.5mm | 0In Stock | 2.7 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 44 mm (1.732 in) | AC and Pulse Film Capacitors | 250 VAC | 20 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 105 C | R75 | Bulk | R75QW4270AA00M | |||||
Mfr: R75PR3470AA40K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.47uF 10% LS=27.5mm | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 17 mm (0.669 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 8.5 mOhms | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R75 | Tray | 75PR3470AA40K |