MKT370 - Film Capacitors
1,407 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 8.2 nF | MKT370 | Ammo Pack | |||||||||||||||||||||
Mfr: BFC2370EB154 TTI: Not Assigned Vishay / Dale Availability: 0In StockFilm Capacitors MKT 370 150nF 10 250V= | 0In Stock | MKT370 | ||||||||||||||||||||||
0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237085473 | ||||||
Mfr: BFC237045562 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 5,6nF 10 250Vdc P5mm e3 | 0In Stock | 5.6 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | 222237045562 | ||||||||||
Mfr: BFC237048153 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 15nF 10 250V= | 0In Stock | 15 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Reel | 222237048153 | |||||||||
Mfr: BFC237048333 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 33nF 10 250Vdc P5mm e3 | 0In Stock | 33 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 10 % | 8 mm (0.315 in) | MKT370 | Reel | 222237048333 | |||||||||
Mfr: BFC237048472 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 4.7nF 10 250V= | 0In Stock | 4.7 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Reel | 222237048472 | |||||
Mfr: BFC237048682 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 6.8nF 10 250V= | 0In Stock | 6.8 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Reel | 222237048682 | |||||||||
Mfr: BFC237049473 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 47nF 5 250V= | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 5 % | 9 mm (0.354 in) | MKT370 | Reel | 222237049473 | |||||||||
Mfr: BFC237049683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 68nF 5 250V= | 0In Stock | 68 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 11 mm (0.433 in) | MKT370 | Reel | 222237049683 | |||||||||
Mfr: BFC237049823 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 82nF 5 250Vdc P5mm e3 | 0In Stock | 82 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 11 mm (0.433 in) | MKT370 | Reel | 222237049823 | |||||||||
Mfr: BFC237052152 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0015uF 5% 400volts | 0In Stock | 1.5 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237052152 | |||||
Mfr: BFC237052153 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 15nF 5 400Vdc P5mm e3 | 0In Stock | 15 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 250 VAC | 5 % | 8 mm (0.315 in) | MKT370 | 222237052153 | ||||||||||
Mfr: BFC237025104 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 10% 100volts | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | 222237025104 | ||||||
Mfr: BFC237025153 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 15nF 10 100Vdc P5mm e3 | 0In Stock | 15 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | 222237025153 | ||||||||||
Mfr: BFC237011563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .056uF 10% 63volts | 0In Stock | 56 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | 222237011563 | ||||||
Mfr: BFC237015683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 68nF 10 63Vdc P5mm e3 | 0In Stock | 68 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | 222237015683 | ||||||||||
Mfr: BFC237066122 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 1,2nF 5 400Vdc P5mm e3 | 0In Stock | 1.2 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Ammo Pack | 222237066122 | |||||||||
Mfr: BFC237066123 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 12nF 5 400Vdc P5mm e3 | 0In Stock | 12 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 250 VAC | 5 % | 8 mm (0.315 in) | MKT370 | Ammo Pack | 222237066123 | |||||||||
Mfr: BFC237066153 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 15nF 5 400V= | 0In Stock | 15 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 250 VAC | 5 % | 8 mm (0.315 in) | MKT370 | Ammo Pack | 222237066153 | |||||||||
Mfr: BFC237016154 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 150nF 5 63Vdc P5mm e3 | 0In Stock | 150 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | MKT370 | 222237016154 | ||||||||||
Mfr: BFC237066473 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 47nF 5 400V= | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 5 % | 11 mm (0.433 in) | MKT370 | Ammo Pack | 222237066473 | |||||||||
Mfr: BFC237018124 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 120nF 10 63Vdc P5mm e3 | 0In Stock | 120 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Reel | 222237018124 | |||||||||
Mfr: BFC237075563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 370 56nF 10 63V= | 0In Stock | 56 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Ammo Pack | 222237075563 | |||||||||
Mfr: BFC237085183 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 18nF 10 100Vdc P5mm e3 | 0In Stock | 18 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Ammo Pack | 222237085183 |