F611 - Film Capacitors
4,968 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F611BB154M400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.15uF 20% | Not Available Online | 150 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 20 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611BB155K063A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 1.5uF 10% | Not Available Online | 1.5 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 40 VAC | 10 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BB155M063L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 1.5uF 20% | Not Available Online | 1.5 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 40 VAC | 20 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611BB184M250L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.18uF 20% | Not Available Online | 180 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 20 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611JU183K1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 18000pF 10% | Not Available Online | 18 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 13 mm (0.512 in) | General Film Capacitors | 250 VAC | 10 % | 7.2 mm (0.283 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611AG154K250R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.15uF 10% | Not Available Online | 150 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 10 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611AG333K400C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 33000pF 10% | Not Available Online | 33 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 10 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Bulk | MMK10333J400A01L4BULK | ||||||
Mfr: F611AP334K250C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.33uF 10% | Not Available Online | 330 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 160 VAC | 10 % | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BB105K100L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 1uF 10% | Not Available Online | 1 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 10 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611BB274M250Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.27uF 20% | Not Available Online | 270 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 20 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BB334K160A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 0.33uF 10% | Not Available Online | 330 nF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 90 VAC | 10 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BB334M160L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 0.33uF 20% | Not Available Online | 330 nF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 90 VAC | 20 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611BB563K400R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 56000pF 10% | Not Available Online | 56 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 10 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BC155K100L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 1.5uF 10% | Not Available Online | 1.5 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 63 VAC | 10 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611AG273K630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 27000pF 10% | Not Available Online | 27 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 220 VAC | 10 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611AK274M250R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.27uF 20% | Not Available Online | 270 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 20 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611AK473M630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 47000pF 20% | Not Available Online | 47 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 20 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611AP683K630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 68000pF 10% | Not Available Online | 68 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 220 VAC | 10 % | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BB124M400Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.12uF 20% | Not Available Online | 120 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 20 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BB125K063C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 1.2uF 10% | Not Available Online | 1.2 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 40 VAC | 10 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BB224K250L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.22uF 10% | Not Available Online | 220 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611BB333K630Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 33000pF 10% | Not Available Online | 33 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | R60PI2330AA30J | ||||||
Mfr: F611BB563M400A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 56000pF 20% | Not Available Online | 56 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 20 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BB683J400Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 68000pF 5% | Not Available Online | 68 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 5 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BC334J250Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.33uF 5% | Not Available Online | 330 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 5 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack |