160 - Film Capacitors
361 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 160104K1000N TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors .1uf 1Kv MET POLY | Not Available Online | 100 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 10 % | 8.5 mm (0.335 in) | - 55 C | + 125 C | 160 | ||||||||||
Mfr: 160223K400C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors .022uF 400V 10% | Not Available Online | 22 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 10 % | 4 mm (0.157 in) | - 55 C | + 125 C | 160 | |||||||||
Mfr: 160474J250H TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors .47uF 250V 5% | Not Available Online | 470 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | 7.5 mm (0.295 in) | - 55 C | + 125 C | 160 | |||||||||
Mfr: 160223J400C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors .022uF 400V | Not Available Online | 22 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 4 mm (0.157 in) | - 55 C | + 125 C | 160 | |||||||||
Mfr: 160273J400C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 5% .027uf 400V | Not Available Online | 27 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 5 % | 4 mm (0.157 in) | - 55 C | + 125 C | 160 | Bulk | ||||||||
Mfr: 160335J250Q TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 250V 3.3uF 5% | Not Available Online | 3.3 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | General Film Capacitors | 5 % | 13 mm (0.512 in) | - 55 C | + 125 C | 160 | ||||||||||
Mfr: 160104J630L TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 630V .10uF 5% | Not Available Online | 100 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 5 % | 6 mm (0.236 in) | - 55 C | + 125 C | 160 | ||||||||||
Mfr: 160103J630C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 630V .01uF 5% | Not Available Online | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 5 % | 4 mm (0.157 in) | - 55 C | + 125 C | 160 | ||||||||||
Mfr: 160334J250G TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 250V .33uF 5% | Not Available Online | 330 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 12 mm (0.472 in) | - 55 C | + 125 C | 160 | |||||||||
Mfr: 160222J1000C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1000V .0022uF 55 | Not Available Online | 2.2 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 5 % | 4 mm (0.157 in) | - 55 C | + 125 C | 160 | ||||||||||
Mfr: 160224J250F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 250V .22uF 5% | Not Available Online | 220 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 5 % | 5 mm (0.197 in) | - 55 C | + 125 C | 160 |