Film Capacitors
309,704 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237351104 TTI: BFC237351104 Vishay / BC Components Availability: 1,100In StockFilm Capacitors .1uF 10% 400volts | 1,100In Stock | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237351104 | |||||
Mfr: ECH-U1H562GX5 TTI: ECH-U1H562GX5 Panasonic Industry Availability: 3,000In StockFilm Capacitors 5600pF 50VDC 2% PPS FILM 1206 | 3,000In Stock | 5.6 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: B32652A3474J000 TTI: B32652A3474J TDK Availability: 2,034In StockFilm Capacitors 0.47uF 250volts 5% | 2,034In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | B32652 | AEC-Q200 | Bulk | B32652A3474J000 | ||||
Mfr: 942C16S33K-F TTI: 942C16S33K-F Knowles / Illinois Capacitor Availability: 225In StockFilm Capacitors 1600V 0.033uF | 225In Stock | 33 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 460 VAC | 10 % | 2 Pin | 14 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | ||||||||
4,000In Stock | 220 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520C1224K | |||||
Mfr: B32652A0333K000 TTI: B32652A0333K000 TDK Availability: 15,800In StockFilm Capacitors 0.033uF 1KV 10% | 15,800In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A333K | |||||||||
Mfr: BFC236845104 TTI: BFC236845104 Vishay / BC Components Availability: 5,150In StockFilm Capacitors .1uF 10% 250volts | 5,150In Stock | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.7 mm (0.185 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 13.7 mm (0.539 in) | - 55 C | + 105 C | BFC2368 | Bulk | 2222-368-45104 | ||||||
Mfr: BFC237251103 TTI: BFC237251103 Vishay / BC Components Availability: 500In StockFilm Capacitors .01uF 10% 400volts | 500In Stock | 10 nF | 400 VDC | Radial | Polyester | 9.906 mm (0.39 in) | 12.45 mm (0.49 in) | 4.06 mm (0.16 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9.91 mm (0.39 in) | Straight | - 55 C | + 105 C | BFC2372 | Bulk | 222237251103 | |||||
Mfr: BFC237018474 TTI: BFC237018474 Vishay / BC Components Availability: 16,500In StockFilm Capacitors MKT 370 470nF 10 63V= | 16,500In Stock | 470 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 222237018474 | |||||
Mfr: F411JH682G063C TTI: PFR5682G63J11L4BULK KEMET Availability: 19,000In StockFilm Capacitors 63V 6800pF 0.02 | 19,000In Stock | 6.8 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 40 VAC | 2 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | PFR | Bulk | ||||||
Mfr: ECW-FE2W474J TTI: ECW-FE2W474J Panasonic Industry Availability: 1,300In StockFilm Capacitors 0.47uF 450VDC 5% MPP L/S=15mm | 1,300In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | |||||||
Mfr: F840BD473M275A TTI: PHE840MB5470MB04R17 KEMET Availability: 2,400In StockFilm Capacitors 280 VAC 0.047uF 20% LS=15mm | 2,400In Stock | 47 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | F840BD473M275A | |||||
Mfr: ECH-U1H331GX5 TTI: ECH-U1H331GX5 Panasonic Industry Availability: 3,000In StockFilm Capacitors 330pF 50VDC 2% PPS FILM 0805 | 3,000In Stock | 330 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: R60IN4150DQ30K TTI: R60IN4150DQ30K KEMET Availability: 108,279In StockFilm Capacitors 250V 1.5 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 108,279In Stock | 1.5 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | |||||
Mfr: 82DC3100AA50K TTI: R82DC3100AA50K KEMET Availability: 2,915In StockFilm Capacitors 63V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 2,915In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3100AA50K | ||||
Mfr: ECW-F2155JA TTI: ECW-F2155JA Panasonic Industry Availability: 44,500In StockFilm Capacitors 1.5uF 250VDC 5% MPP L/S=15mm | 44,500In Stock | 1.5 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 10.5 mm (0.413 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.6 mm (0.614 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | |||||||
Mfr: ECW-F4104JL TTI: ECW-F4104JL Panasonic Industry Availability: 1,200In StockFilm Capacitors .1uF 400V 5% MPP L/S=12.5mm | 1,200In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | |||||||
Mfr: ECW-F6474JL TTI: ECW-F6474JL Panasonic Industry Availability: 8,760In StockFilm Capacitors .47uF 630V 5% MPP L/S=17.5mm | 8,760In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 13.5 mm (0.531 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 20.1 mm (0.791 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | |||||||
TTI: R60II3470DQ30K KEMET Availability: 280,840In StockFilm Capacitors 250V 0.47 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 280,840In Stock | 470 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | |||||
Mfr: 82DC4100Z360J TTI: R82DC4100Z360J KEMET Availability: 14,800In StockFilm Capacitors 63V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 14,800In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC4100Z360J | ||||
Mfr: ECQ-E6394KF TTI: ECQ-E6394KF Panasonic Industry Availability: 8,100In StockFilm Capacitors 630VDC 0.39uF 10% MPET L/S=22.5mm | 8,100In Stock | 390 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 2 Pin | 17.9 mm (0.705 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECW-H16102JV TTI: ECW-H16102JV Panasonic Industry Availability: 50In StockFilm Capacitors .001uF 1.6kV 5% MPP L/S=15mm | 50In Stock | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | |||||||
Mfr: ECW-F6163JL TTI: ECW-F6163JL Panasonic Industry Availability: 260In StockFilm Capacitors 630VDC 0.016uF 5% MPP L/S=10mm | 260In Stock | 16 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 8.9 mm (0.35 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | |||||||
Mfr: MKP1845310404 TTI: MKP1845310404 Vishay / Roederstein Availability: 30In StockFilm Capacitors .01UF 400V 5% | 30In Stock | 10 nF | 400 VDC | Axial | Polypropylene (PP) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 220 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | Bulk | |||||||||||
Mfr: 82EC2100DQ50J TTI: R82EC2100DQ50J KEMET Availability: 10,500In StockFilm Capacitors 100V 0.01 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 10,500In Stock | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2100DQ50J |