PHE450 - Film Capacitors
882 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE450MD6180JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.18uF 5% LS=22.5mm | Not Available Online | 180 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 18.5 mm (0.728 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DM184J630C | |||||||
Mfr: PHE450PD6180JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.18uF 5% LS=22.5mm | Not Available Online | 180 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450DT184J1K0C | |||||
Mfr: PHE450PK4820JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 8200pF 5% LS=7.5mm | Not Available Online | 8.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | PHE450 | Bulk | F450KK822J1K0C | |||||||
Mfr: PHE450PR6390JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.39uF 5% LS=37.5mm | Not Available Online | 390 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 24 mm (0.945 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RF394J1K0C | |||||||
Mfr: PHE450PR7150JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 1.5uF 5% LS=37.5mm | Not Available Online | 1.5 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 36 mm (1.417 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RS155J1K0C | |||||||
Mfr: PHE450SB4560JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 5600pF 5% LS=15mm | Not Available Online | 5.6 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BD562J2K0C | |||||
Mfr: PHE450RD5390JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.039uF 5% LS=22.5mm | Not Available Online | 39 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | PHE450 | Bulk | ||||||||
Mfr: PHE450HR7390JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 3.9uF 5% LS=37.5mm | Not Available Online | 3.9 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 16.5 mm (0.65 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 32 mm (1.26 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RK395J250C | |||||||
Mfr: PHE450KB6150JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.15uF 5% LS=15mm | Not Available Online | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BL154J400C | |||||||
Mfr: PHE450KB6220JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.22uF 5% LS=15mm | Not Available Online | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 17.5 mm (0.689 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BV224J400C | |||||||
Mfr: PHE450KD6270JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.27uF 5% LS=22.5mm | Not Available Online | 270 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DF274J400C | |||||||
Mfr: PHE450SR6390JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 0.39uF 5% LS=37.5mm | Not Available Online | 390 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 36 mm (1.417 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RP394J2K0C | |||||||
Mfr: PHE450SR6560JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 0.56uF 5% LS=37.5mm | Not Available Online | 560 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 38 mm (1.496 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RS564J2K0C | |||||||
Mfr: PHE450ST6120JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 0.12uF 5% LS=27.5mm | Not Available Online | 120 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 16 mm (0.63 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FQ124J2K0C | |||||||
Mfr: PHE450SD5120JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 0.012uF 5% LS=22.5mm | Not Available Online | 12 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DD123J2K0C | |||||||
Mfr: PHE450SD5270JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 0.027uF 5% LS=22.5mm | Not Available Online | 27 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DF273J2K0C | |||||||
Mfr: PHE450RF6180JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.18uF 5% LS=27.5mm | Not Available Online | 180 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FK184J1K6C | |||||||
Mfr: PHE450RF6270JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.27uF 5% LS=27.5mm | Not Available Online | 270 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450FR274J1K6C | |||||
Mfr: PHE450MK5120JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.012uF 5% LS=7.5mm | Not Available Online | 12 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | PHE450 | Bulk | F450KK123J630C | |||||||
Mfr: PHE450MK5180JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.018uF 5% LS=7.5mm | Not Available Online | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KK183J630C | |||||
Mfr: PHE450MK5220JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.022uF 5% LS=7.5mm | Not Available Online | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KM223J630C | |||||
Mfr: PHE450RR6180JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.18uF 5% LS=37.5mm | Not Available Online | 180 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 24 mm (0.945 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RF184J1K6C | |||||||
Mfr: PHE450RR6680JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.68uF 5% LS=37.5mm | Not Available Online | 680 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 36 mm (1.417 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RM684J1K6C | |||||||
Mfr: PHE450RD5680JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.068uF 5% LS=22.5mm | Not Available Online | 68 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 18.5 mm (0.728 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DM683J1K6C | |||||||
Mfr: PHE450PD5680JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.068uF 5% LS=22.5mm | Not Available Online | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DF683J1K0C |