MKP1848 - Film Capacitors
438 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1848560924P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 6uF 1200volt 5% 4pin 37.5x10.2mm LS | 0In Stock | 6 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 35.5 mm (1.398 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 4 Pin | 12.5 mOhms | 43 mm (1.693 in) | 43 mm x 18.5 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848622704P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 22uF 700volt 5% 4pin 37.5x10.2mm LS | 0In Stock | 22 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 44 mm (1.732 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5.5 mOhms | 42 mm (1.654 in) | 42 mm x 24 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848620924Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 20uF 1200volt 5% 4pin 52.5x20.3mm LS | 0In Stock | 20 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 50 mm (1.969 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 7.5 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 35 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848625914Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 25uF 1100volt 5% 4pin 52.5x20.3mm LS | 0In Stock | 25 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 50 mm (1.969 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 6.5 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 35 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848612914Y2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 12 F 5 1100V= | 0In Stock | 12 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 2 Pin | 15 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 25 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848550094K2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 5uF 900volt 5% 2pin 27.5mm LS | 0In Stock | 5 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 13 mOhms | 32 mm (1.26 in) | 32 mm x 21 mm | Straight | - 40 C | + 105 C | MKP1848 | Tray | ||||
Mfr: MKP1848612094P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 12uF 900volt 5% 4pin 37.5x10.2mm LS | 0In Stock | 12 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 38.5 mm (1.516 in) | 21.5 mm (0.846 in) | DC Link Film Capacitors | 5 % | 4 Pin | 9 mOhms | 43 mm (1.693 in) | 43 mm x 21.5 mm | Straight | - 40 C | + 105 C | MKP1848 | Tray | ||||
Mfr: MKP1848610914P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 1100volt 5% 2pin 37.5mm LS | 0In Stock | 10 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 44 mm (1.732 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 9 mOhms | 42 mm (1.654 in) | 42 mm x 24 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848615704P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 15uF 700volt 5% 2pin 37.5mm LS | 0In Stock | 15 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 35.5 mm (1.398 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 2 Pin | 9 mOhms | 43 mm (1.693 in) | 43 mm x 18.5 mm | - 40 C | + 105 C | MKP1848 | Tray | |||||
Mfr: MKP1848520084K2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 2F 5% 800Vdc radial pitch 27.5 2pins | 0In Stock | 2 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 21 mm (0.827 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 32 mm (1.26 in) | + 105 C | MKP1848 | Bulk | ||||||||
Mfr: MKP1848615924Y4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 15uF 1200volts 5% 4pin 52.5x10.2mm LS | 0In Stock | 15 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 4 Pin | 57.5 mm (2.264 in) | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||||
Mfr: MKP1848625084P5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 25F 5% 800Vdc radial pitch 37.5 4pins, P2=20,3mm | 0In Stock | 25 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 45 mm (1.772 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 42 mm (1.654 in) | + 105 C | MKP1848 | Bulk | ||||||||
Mfr: MKP1848645084Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 45 F 5 800V= | 0In Stock | 45 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 50 mm (1.969 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 57.5 mm (2.264 in) | + 105 C | MKP1848 | |||||||||
0In Stock | 5 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Film Capacitors | 5 % | 2 Pin | 6 mOhms | 38 mm (1.496 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
Mfr: MKP1848560914P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 6uF 1100volt 5% 2pin 37.5mm LS | 0In Stock | 6 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 35.5 mm (1.398 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 2 Pin | 15 mOhms | 43 mm (1.693 in) | 43 mm x 18.5 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848610704P2 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 10uF 700volt 5% 2pin 37.5mm LS | Not Available Online | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 35.5 mm (1.398 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 2 Pin | 13.5 mOhms | 43 mm (1.693 in) | 43 mm x 18.5 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848612914P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 12uF 1100volt 5% 2pin 37.5mm LS | 0In Stock | 12 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 45 mm (1.772 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7.5 mOhms | 42 mm (1.654 in) | 42 mm x 30 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848612924P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 12uF 1200volt 5% 2pin 37.5mm LS | 0In Stock | 12 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 45 mm (1.772 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 42 mm (1.654 in) | 42 mm x 30 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848625704P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 25 F 5 700V= | 0In Stock | 25 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 44 mm (1.732 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 5.5 mOhms | 42 mm (1.654 in) | 42 mm x 24 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848550094P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 5 F 5 900V= | 0In Stock | 5 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 35.5 mm (1.398 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 4 Pin | 19 mOhms | 43 mm (1.693 in) | 43 mm x 18.5 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848570924P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 7 F 5 1200V= | 0In Stock | 7 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 38.5 mm (1.516 in) | 21.5 mm (0.846 in) | DC Link Film Capacitors | 5 % | 4 Pin | 11 mOhms | 43 mm (1.693 in) | 43 mm x 21.5 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848530924K2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 3uF 1200volt 5% 2pin 27.5mm LS | 0In Stock | 3 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 28 mm (1.102 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 14.5 mOhms | 32 mm (1.26 in) | 32 mm x 18 mm | Straight | - 40 C | + 105 C | MKP1848 | Tray | ||||
Mfr: MKP1848590454K2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 9 F 5 450V= | 0In Stock | 9 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 28 mm (1.102 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 9 mOhms | 32 mm (1.26 in) | 32 mm x 18 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848622094Y2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 22 F 5 900V= | 0In Stock | 22 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 2 Pin | 11 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 25 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848625924Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 25uF 1200volt 5% 4pin 52.5x20.3mm LS | 0In Stock | 25 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 50 mm (1.969 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 6 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 35 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk |