F611 - Film Capacitors
4,968 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F611KJ822M1K0A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 8200pF 20% | Not Available Online | 8.2 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 10.5 mm (0.413 in) | General Film Capacitors | 250 VAC | 20 % | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611DM155M400Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 1.5uF 20% | Not Available Online | 1.5 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 18.5 mm (0.728 in) | General Film Capacitors | 200 VAC | 20 % | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611DH394K630Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.39 uF 0.1 | Not Available Online | 390 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16 mm (0.63 in) | General Film Capacitors | 220 VAC | 10 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611DU105M630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 1uF 20% | Not Available Online | 1 uF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 22 mm (0.866 in) | General Film Capacitors | 220 VAC | 20 % | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611DH394M630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.39 uF 0.1 | Not Available Online | 390 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16 mm (0.63 in) | General Film Capacitors | 220 VAC | 20 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611DH394M630Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.39 uF 0.2 | Not Available Online | 390 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16 mm (0.63 in) | General Film Capacitors | 220 VAC | 20 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611DI105K400Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 1uF 10% | Not Available Online | 1 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16 mm (0.63 in) | General Film Capacitors | 200 VAC | 10 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | MMK22.5105K400D15L4TRAY | ||||||
Mfr: F611DI155M250L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 1.5uF 20% | Not Available Online | 1.5 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16 mm (0.63 in) | General Film Capacitors | 160 VAC | 20 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611DI225J160R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 2.2uF 5% | Not Available Online | 2.2 uF | 160 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16 mm (0.63 in) | General Film Capacitors | 90 VAC | 5 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611DI225M160L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 2.2uF 20% | Not Available Online | 2.2 uF | 160 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16 mm (0.63 in) | General Film Capacitors | 90 VAC | 20 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611DU475M250L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 4.7uF 20% | Not Available Online | 4.7 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 22 mm (0.866 in) | General Film Capacitors | 160 VAC | 20 % | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611BP395J100Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 3.9 uF 0.05 | Not Available Online | 3.9 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 63 VAC | 5 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611KG392M1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 3900pF 20% | Not Available Online | 3.9 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 250 VAC | 20 % | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611AK274M250R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.27uF 20% | Not Available Online | 270 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 20 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611AK473M630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 47000pF 20% | Not Available Online | 47 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 20 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611AP683K630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 68000pF 10% | Not Available Online | 68 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 220 VAC | 10 % | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BS155M250L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 1.5uF 20% | Not Available Online | 1.5 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 160 VAC | 20 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611BB124M400Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.12uF 20% | Not Available Online | 120 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 20 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BB125K063C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 1.2uF 10% | Not Available Online | 1.2 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 40 VAC | 10 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BS565K100Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 5.6uF 10% | Not Available Online | 5.6 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 63 VAC | 10 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BS825K063Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 8.2uF 10% | Not Available Online | 8.2 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 40 VAC | 10 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BB224K250L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.22uF 10% | Not Available Online | 220 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611BY126K063R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 12uF 10% | Not Available Online | 12 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 40 VAC | 10 % | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BY185K250C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 1.8uF 10% | Not Available Online | 1.8 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 160 VAC | 10 % | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BB333K630Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 33000pF 10% | Not Available Online | 33 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | R60PI2330AA30J |