R82 - Film Capacitors
1,595 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R82EC3330JB70J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.33 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 330 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82EC1470SQ50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 4.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1470SQ50J | ||||
Mfr: R82EC1680CK50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0068 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 6.8 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC1680CK50K | ||||
Mfr: R82MC2330DQ60M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.033 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 33 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC2330DQ60M | ||||
Mfr: R82EC2180GW50M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.018 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 18 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2180GW50M | ||||||
Mfr: R82EC3470ZA70J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.47 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 470 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82EC2150SH50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 15 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2150SH50J | ||||
Mfr: R82EC3470DQ70K TTI: Not Assigned KEMET Film Capacitors 100V 0.47 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 470 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3470DQ70K | ||||
Mfr: R82EC2220AA50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.022 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC2220AA50K | ||||
Mfr: R82IC2120AA50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.012 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 12 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||||
Mfr: R82MC1470AA50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82MC1470AA50J | ||||
Mfr: R82MC2100CK50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.01 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82MC2100CK50J | ||||
Mfr: R82DC3100Z350J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3100Z350J | ||||
Mfr: R82DC3820AA60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.82 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 820 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3820AA60J | ||||||
Mfr: R82EC1150SH50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1.5 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1150SH50J | ||||
Mfr: R82EC2470Z360J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC2470Z360J | ||||
Mfr: R82EC3150DQ70J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.15 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 150 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3150DQ70J | ||||
Mfr: R82MC1330JB50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0033 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 3.3 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82MC1820SH60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0082 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 8.2 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | |||||||
Mfr: R82EC3680CK70K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.68 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 680 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC3680CK70K | ||||
Mfr: R82DC3100CK50K TTI: Not Assigned KEMET Availability: 0In StockCut Tape Film Capacitors 63V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Cut Tape | 82DC3100CK50K | ||||
Mfr: R82EC2100CK50K TTI: Not Assigned KEMET Film Capacitors 100V 0.01 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | 82EC2100CK50K | |||||
Mfr: R82EC3680DQ70J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.68 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 680 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3680DQ70J | ||||
Mfr: R82EC1100CK50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.001 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC1100CK50K | ||||
Mfr: R82MC1330DQ50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 3.3 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC1330DQ50J |