PHE450 - Film Capacitors
882 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE450HK5220JR17T0 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.022uF 5% LS=7.5mm | Not Available Online | 22 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Reel | F450KG223J250L | |||||
Mfr: PHE450MT6560JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.56uF 5% LS=27.5mm | Not Available Online | 560 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | - 55 C | + 105 C | PHE450 | Bulk | F450FQ564J630C | ||||||||||
Mfr: PHE450PF6150JR035L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.15uF 5% LS=27.5mm | Not Available Online | 150 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 20.5 mm (0.807 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FE154J1K0CL35J | |||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 1uF 5% LS=27.5mm | Not Available Online | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 30 mm (1.181 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450FV105J1K0C | |||||
Mfr: PHE450KB5470JR17 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V .047uF 5% LS=15mm | Not Available Online | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | ||||||
Mfr: PHE450MR6820JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.82uF 5% LS=37.5mm | Not Available Online | 820 nF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 24 mm (0.945 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RF824J630C | |||||||
Mfr: PHE450HA5120JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.012uF 5% LS=10mm | Not Available Online | 12 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 9 mm (0.354 in) | - 55 C | + 105 C | PHE450 | Bulk | F450AG123J250C | |||||||
Mfr: PHE450HA5220JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.022uF 5% LS=10mm | Not Available Online | 22 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 9 mm (0.354 in) | - 55 C | + 105 C | PHE450 | Bulk | F450AG223J250C | |||||||
Mfr: PHE450HA5330JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.033uF 5% LS=10mm | Not Available Online | 33 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 9 mm (0.354 in) | - 55 C | + 105 C | PHE450 | Bulk | F450AG333J250C | |||||||
Mfr: PHE450HB6150JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.15uF 5% LS=15mm | Not Available Online | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 12.5 mm (0.492 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BE154J250C | |||||||
Mfr: PHE450HD6680JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.68uF 5% LS=22.5mm | Not Available Online | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 18.5 mm (0.728 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DM684J250C | |||||||
Mfr: PHE450HD7120JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 1.2uF 5% LS=22.5mm | Not Available Online | 1.2 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DW125J250C | |||||||
Mfr: PHE450HD7180JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 1.8uF 5% LS=22.5mm | Not Available Online | 1.8 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15.5 mm (0.61 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 24.5 mm (0.965 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DY185J250C | |||||||
Mfr: PHE450MF6220JR035CL2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630VDC 0.22uF 5% LS=27.5mm | Not Available Online | 220 nF | 630 VDC | 5 % | PHE450 | Bulk | ||||||||||||||||||
Mfr: PHE450PB5680JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.068uF 5% LS=15mm | Not Available Online | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BV683J1K0C | |||||
Mfr: PHE450RD5560JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.056uF 5% LS=22.5mm | Not Available Online | 56 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DF563J1K6C | |||||||
Mfr: PHE450KK5330JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.033uF 5% LS=7.5mm | Not Available Online | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | PHE450 | Bulk | F450KK333J400C | |||||||
Mfr: PHE450SB4150JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 1500pF 5% LS=15mm | Not Available Online | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BD152J2K0C | |||||||
Mfr: PHE450HK4820JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.0082uF 5% LS=7.5mm | Not Available Online | 8.2 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG822J250C | |||||
Mfr: PHE450KB6180JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.18uF 5% LS=15mm | Not Available Online | 180 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BM184J400C | |||||||
Mfr: PHE450KD6680JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.68uF 5% LS=22.5mm | Not Available Online | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DW684J400C | |||||||
Mfr: PHE450KR7560JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 5.6uF 5% LS=37.5mm | Not Available Online | 5.6 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 28 mm (1.102 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 43 mm (1.693 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RS565J400C | |||||||
Mfr: PHE450KT6680JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.68uF 5% LS=27.5mm | Not Available Online | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 12.5 mm (0.492 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FH684J400C | |||||||
Mfr: PHE450RB5560JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.056uF 5% LS=15mm | Not Available Online | 56 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 17.5 mm (0.689 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BV563J1K6C | |||||||
Mfr: PHE450SD5680JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 0.068uF 5% LS=22.5mm | Not Available Online | 68 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 21.5 mm (0.846 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DT683J2K0C |