PHE426 - Film Capacitors
803 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE426LB6270JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 450V 0.27uF 5% LS=15mm | Not Available Online | 270 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | 18 mm x 8 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BM274J450C | ||||
Mfr: PHE426LB6470JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 450V 0.47uF 5% LS=15mm | 0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | 18 mm x 9.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BV474J450C | ||||
Mfr: PHE426MB5390JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.039uF 5% LS=15mm | 0In Stock | 39 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | 18 mm x 5.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BD393J630C | ||||
Mfr: PHE426PD5470JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.047uF 5% LS=22.5mm | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | 26 mm x 6.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426DD473J1K0C | ||||
Mfr: PHE426MK4560JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.0056uF 5% LS=7.5mm | Not Available Online | 5.6 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 10 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KG562J630C | ||||
Mfr: PHE426JB6180JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300V 0.18uF 5% LS=15mm | 0In Stock | 180 nF | 300 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | 18 mm x 5.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BE184J300C | ||||
Mfr: PHE426HT7680JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 6.8uF 5% LS=27.5mm | 0In Stock | 6.8 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | 31.5 mm x 27.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426FQ685J250C | ||||
Mfr: PHE426MJ4150JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0015uF 5% LS=5mm | 0In Stock | 1.5 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF152J630C | ||||
Mfr: PHE426HR8200JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 20uF 5% LS=37.5mm | 0In Stock | 20 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 38 mm (1.496 in) | 41 mm x 21 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426RP206J250C | ||||
Mfr: PHE426KF7270JR30L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 220V 2.7uF 5% LS=27.5mm | Not Available Online | 2.7 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 28 mm (1.102 in) | 31.5 mm x 17.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426JA6150JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 300V 0.15uF 5% LS=10mm | Not Available Online | 150 nF | 300 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426AP154J300C | ||||
Mfr: PHE426JB6470JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300V 0.47uF 5% LS=15mm | 0In Stock | 470 nF | 300 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | 18 mm x 8 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BM474J300C | ||||
Mfr: PHE426JD6470JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300V 0.47uF 5% LS=22.5mm | 0In Stock | 470 nF | 300 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | 26 mm x 6.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426DD474J300C | ||||
Mfr: PHE426HR8150JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 15uF 5% LS=37.5mm | 0In Stock | 15 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 36 mm (1.417 in) | 41 mm x 19 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426RM156J250C | ||||
Mfr: PHE426MK5270JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.027uF 5% LS=7.5mm | 0In Stock | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 10.5 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KM273J630C | ||||
Mfr: PHE426KF6680KR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.68uF 10% LS=27.5mm | 0In Stock | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 20.5 mm (0.807 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE426 | Tray | |||||||
Mfr: PHE426HF7390JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 3.9uF 5% LS=27.5mm | 0In Stock | 3.9 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 23 mm (0.906 in) | 31.5 mm x 13.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426FK395J250C | ||||
Mfr: PHE426DJ4100JR17T0 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 1000pF 5% LS=5mm | 0In Stock | 1 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Reel | |||||
Mfr: PHE426SB5120JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 0.012uF 5% LS=15mm | Not Available Online | 12 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | 18 mm x 8 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BM123J2K0C | ||||
Mfr: PHE426MF6330JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.33uF 5% LS=27.5mm | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | 31.5 mm x 10.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426FE334J630C | ||||
Mfr: PHE426MF6820JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.82uF 5% LS=27.5mm | 0In Stock | 820 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 23 mm (0.906 in) | 31.5 mm x 13.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426FK824J630C | ||||
Mfr: PHE426PF6100JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.10uF 5% LS=27.5mm | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | 31.5 mm x 10.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426FE104J1K0C | ||||
Mfr: PHE426HK6150JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.15uF 5% LS=7.5mm | 0In Stock | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 10.5 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KM154J250C | ||||
Mfr: PHE426JR8150JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300V 15uF 5% LS=37.5mm | 0In Stock | 15 uF | 300 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 28 mm (1.102 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 43 mm (1.693 in) | 41 mm x 28 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426RS156J300C | ||||
Mfr: PHE426KF7390JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 3.9uF 5% LS=27.5mm | 0In Stock | 3.9 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 30 mm (1.181 in) | 31.5 mm x 21 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk |