MMK - Film Capacitors
4,948 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.039uF 10% LS 7.5mm | 0In Stock | 39 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Bulk | F601KG393K250C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.033uF 5% LS 5mm | 0In Stock | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Reel | F601JF333J100L | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.033uF 5% LS 5mm | 0In Stock | 33 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Reel | F601JJ333J250L | ||||||
Mfr: MMK5333J400J03L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.033uF 5% LS 5mm | 0In Stock | 33 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JL333J400C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.033uF 10% LS 5mm | 0In Stock | 33 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JJ333K250R | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.33uF 5% LS 5mm | 0In Stock | 330 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | Reel | F601JL334J100L | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 1uF 20% LS 22.5mm | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 100 C | MMK | Tray | F601DD105M250C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.047uF 20% LS 5mm | 0In Stock | 47 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Reel | F601JF473M063L | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 5600pF 5% LS 5mm | 0In Stock | 5.6 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Reel | F601JF562J100K | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.068uF 20% LS 5mm | 0In Stock | 68 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Reel | F601JF683M050L | ||||||
Mfr: MMK5824K63J04L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.82uF 10% LS 5mm | 0In Stock | 820 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JQ824K063C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.47uF 10% LS 7.5mm | 0In Stock | 470 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 100 C | MMK | Bulk | F601KK474K100C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 3900pF 5% LS 5mm | 0In Stock | 3.9 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Reel | F601JF392J100L | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000volts 4700pF 10% LS 5mm | 0In Stock | 4.7 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JL472K1K0R | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 6800pF 10% LS 5mm | 0In Stock | 6.8 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Reel | F601JF682K063K | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000volts 8200pF 10% LS 7.5mm | 0In Stock | 8.2 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 100 C | MMK | Bulk | F601KK822K1K0C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 8200pF 10% LS 7.5mm | 0In Stock | 8.2 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | - 55 C | + 100 C | MMK | Bulk | F601KE822K250C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 1500pF 10% LS 7.5mm | 0In Stock | 1.5 nF | 50 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | - 55 C | + 100 C | MMK | Bulk | F601KE152K050C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.15uF 10% LS 7.5mm | 0In Stock | 150 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Bulk | F601KG154K100C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.18uF 10% LS 7.5mm | 0In Stock | 180 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Bulk | F601KG184K100C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.039uF 5% LS 10mm | 0In Stock | 39 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | Bulk | F601AG393J250C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 2200pF 20% LS 10mm | 0In Stock | 2.2 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | Bulk | F601AG222M250C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.1uF 10% LS 10mm | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601AG104K250C | |||||
Mfr: MMK5223J400J02L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.022uF 5% LS 5mm | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Bulk | F601JJ223J400C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.039uF 5% LS 5mm | 0In Stock | 39 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JF393J100R |