• Film Capacitors

MKP1848C - Film Capacitors

301 Results
301 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: MKP1848C71680JY5
TTI: Not Assigned
Vishay / Roederstein
Availability:

0In Stock

New Product
Film Capacitors MKP1848C 160 F 5 800Vdc (Y5) E3

0In Stock

Please adjust quantity to Min / Mult value
160 uF
800 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
70 mm (2.756 in)
DC Link Film Capacitors
5 %
4 Pin
2.5 mOhms
65 mm (2.559 in)
57.5 mm x 70 mm
Straight
- 55 C
+ 105 C
MKP1848C
Tray
  • ...
  • 10
  • 11
  • 12
  • 13