F611 - Film Capacitors
4,968 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F611BC224K400A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.22uF 10% | Not Available Online | 220 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 10 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BC563M630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 56000pF 20% | Not Available Online | 56 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 20 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611BG124K630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.12uF 10% | Not Available Online | 120 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 220 VAC | 10 % | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BK105J250L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 1uF 5% | Not Available Online | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 160 VAC | 5 % | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611BK394M400R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.39 uF 0.2 | Not Available Online | 390 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 200 VAC | 20 % | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BP224K630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.22uF 10% | Not Available Online | 220 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 220 VAC | 10 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611BP475K100C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 4.7uF 10% | Not Available Online | 4.7 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 63 VAC | 10 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BP685J063L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 6.8uF 5% | Not Available Online | 6.8 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 40 VAC | 5 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611BS274M630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.27uF 20% | Not Available Online | 270 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 220 VAC | 20 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611AG153M630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 15000pF 20% | Not Available Online | 15 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 220 VAC | 20 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611AG183J630C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 18000pF 5% | Not Available Online | 18 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 220 VAC | 5 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611AK184K250L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.18uF 10% | Not Available Online | 180 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 10 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611AK224M250A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.22uF 20% | Not Available Online | 220 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 20 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611AK274J250R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.27uF 5% | Not Available Online | 270 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 5 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BB223M630C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 22000pF 20% | Not Available Online | 22 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 20 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BB273J630Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 27000pF 5% | Not Available Online | 27 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BB334K160C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 0.33uF 10% | Not Available Online | 330 nF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 90 VAC | 10 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BC125J100A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 1.2uF 5% | Not Available Online | 1.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 63 VAC | 5 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BC225M050C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 050V 2.2uF 20% | Not Available Online | 2.2 uF | 50 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 30 VAC | 20 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611DJ125J400R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 1.2uF 5% | Not Available Online | 1.2 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 17 mm (0.669 in) | General Film Capacitors | 200 VAC | 5 % | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611DJ125M400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 1.2uF 20% | Not Available Online | 1.2 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 17 mm (0.669 in) | General Film Capacitors | 200 VAC | 20 % | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611DJ474J630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.47uF 5% | Not Available Online | 470 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 17 mm (0.669 in) | General Film Capacitors | 220 VAC | 5 % | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611DJ474K630Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.47uF 10% | Not Available Online | 470 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 17 mm (0.669 in) | General Film Capacitors | 220 VAC | 10 % | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | MMK22.5474K630D16L4BULK | ||||||
Mfr: F611DJ825K100L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 8.2uF 10% | Not Available Online | 8.2 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 17 mm (0.669 in) | General Film Capacitors | 63 VAC | 10 % | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611DM106J100Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 10uF 5% | Not Available Online | 10 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 18.5 mm (0.728 in) | General Film Capacitors | 63 VAC | 5 % | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack |