F161 - Film Capacitors
532 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F161WP823K100V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.082uF 10% LS 10.2mm | 0In Stock | 0.082 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 63 VAC | 10 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161SG563J050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.056uF 5% LS 7.3mm | Not Available Online | 0.056 uF | 50 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 30 VAC | 5 % | - 55 C | + 125 C | F161 | Reel | |||||||||||
Mfr: F161SL223J250V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.022uF 5% LS 7.3mm | 0In Stock | 0.022 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | Stacked Film Capacitors | 160 VAC | 5 % | 3 mm (0.118 in) | 2824 (7360 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161SL224J050V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50V 0.22 uF + 125 C 5% AEC-Q200 | 0In Stock | 0.22 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | Stacked Film Capacitors | 30 VAC | 5 % | 3 mm (0.118 in) | 2824 (7360 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP104J100V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.10uF 5% LS 10.2mm | 0In Stock | 0.1 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 63 VAC | 5 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP474J050V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50V 0.47 uF + 125 C 5% AEC-Q200 | 0In Stock | 0.47 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 30 VAC | 5 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP564K063V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.56uF 10% LS 10.2mm | 0In Stock | 0.56 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 40 VAC | 10 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP224J100V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.22uF 5% LS 10.2mm | 0In Stock | 0.22 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 63 VAC | 5 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP333J250V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.033uF 5% LS 10.2mm | 0In Stock | 0.033 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 160 VAC | 5 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP393K250V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.039uF 10% LS 10.2mm | 0In Stock | 0.039 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 160 VAC | 10 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161YR824J100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.82uF 5% LS 12.7mm | Not Available Online | 0.82 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 11.5 mm (0.453 in) | Stacked Film Capacitors | 63 VAC | 5 % | 6.5 mm (0.256 in) | 5045 (127115 metric) | - 55 C | + 125 C | F161 | Reel | |||||||
Mfr: F161ZS275K100V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 2.7uF 10% LS 16.5mm | 0In Stock | 2.7 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | Stacked Film Capacitors | 63 VAC | 10 % | 7 mm (0.276 in) | 6560 (16515 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161YR335M063A TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 3.3 uF + 125 C 20% AEC-Q200 | 0In Stock | 3.3 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 11.5 mm (0.453 in) | Stacked Film Capacitors | 40 VAC | 20 % | 6.5 mm (0.256 in) | 5045 (127115 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Bulk | ||||||
Mfr: F161ZS564K250V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.56uF 10% LS 16.5mm | 0In Stock | 0.56 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | Stacked Film Capacitors | 160 VAC | 10 % | 7 mm (0.276 in) | 6560 (16515 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161ZS685K050V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 6.8uF 10% LS 16.5mm | 0In Stock | 6.8 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | Stacked Film Capacitors | 30 VAC | 10 % | 7 mm (0.276 in) | 6560 (16515 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161ZS224K400V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.22uF 10% LS 16.5mm | 0In Stock | 0.22 uF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | Stacked Film Capacitors | 200 VAC | 10 % | 7 mm (0.276 in) | 6560 (16515 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161ZS474M400V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.47 uF + 125 C 20% AEC-Q200 | 0In Stock | 0.47 uF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | Stacked Film Capacitors | 200 VAC | 20 % | 7 mm (0.276 in) | 6560 (16515 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161ZS224J400V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.22uF 5% LS 16.5mm | 0In Stock | 0.22 uF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | Stacked Film Capacitors | 200 VAC | 5 % | 7 mm (0.276 in) | 6560 (16515 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP473J100V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.047 uF + 125 C 5% AEC-Q200 | 0In Stock | 0.047 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 63 VAC | 5 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP563K063V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.056uF 10% LS 10.2mm | 0In Stock | 0.056 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 40 VAC | 10 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP124J100V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.12uF 5% LS 10.2mm | 0In Stock | 0.12 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 63 VAC | 5 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP823K250V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.082uF 10% LS 10.2mm | 0In Stock | 0.082 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 160 VAC | 10 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161PL393J100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.039uF 5% LS 5.7mm | Not Available Online | 0.039 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | F161 | Reel | ||||||||
Mfr: F161ZS564J250V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.56uF 5% LS 16.5mm | 0In Stock | 0.56 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | Stacked Film Capacitors | 160 VAC | 5 % | 7 mm (0.276 in) | 6560 (16515 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161WP224K063V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.22uF 10% LS 10.2mm | 0In Stock | 0.22 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | Stacked Film Capacitors | 40 VAC | 10 % | 5.5 mm (0.217 in) | 4036 (10291 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel |