ECWF(A) - Film Capacitors
369 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-F2184JAQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.18uF 250VDC 5% MPP L/S=10mm | 0In Stock | 180 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5.9 mm (0.232 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.1 mm (0.594 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2275HA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 2.7uF 250VDC 3% MPP L/S=20mm | Not Available Online | 2.7 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 11.4 mm (0.449 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.2 mm (0.677 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FA2J394JQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.39uF 5% MPP L/S=15mm | Not Available Online | 390 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 9.2 mm (0.362 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.3 mm (0.76 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2184HAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.18uF 3% MPP L/S=7.5mm | Not Available Online | 180 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 5.9 mm (0.232 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 15.1 mm (0.594 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2475HA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 4.7uF 250VDC 3% MPP L/S=20mm | Not Available Online | 4.7 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 14.8 mm (0.583 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 20.6 mm (0.811 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2155HA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.5uF 250VDC 3% MPP L/S=15mm | Not Available Online | 1.5 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 10.5 mm (0.413 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 15.6 mm (0.614 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2155HAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 1.5uF 3% MPP L/S=7.5mm | Not Available Online | 1.5 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.8 mm (0.74 in) | 10.5 mm (0.413 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 20.6 mm (0.811 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FA2J394J4 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.39uF 5% MPP L/S=7.5mm | Not Available Online | 390 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.2 mm (0.717 in) | 9.2 mm (0.362 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.3 mm (0.563 in) | - 40 C | + 105 C | ECWF(A) | Reel | |||||||
Mfr: ECW-FA2J564J4 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.56uF 5% MPP L/S=7.5mm | Not Available Online | 560 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.2 mm (0.717 in) | 10.9 mm (0.429 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16 mm (0.63 in) | - 40 C | + 105 C | ECWF(A) | Reel | |||||||
Mfr: ECW-FA2J564JQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.56uF 5% MPP L/S=15mm | Not Available Online | 560 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 10.9 mm (0.429 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FA2J184J4 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.18uF 5% MPP L/S=7.5mm | Not Available Online | 180 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.2 mm (0.717 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 11.7 mm (0.461 in) | - 40 C | + 105 C | ECWF(A) | Reel | |||||||
Mfr: ECW-F2274JAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.27uF 5% MPP L/S=7.5mm | Not Available Online | 270 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.9 mm (0.626 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2275HAB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 2.7uF 3% MPP L/S=12.5mm | 0In Stock | 2.7 uF | 250 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23.8 mm (0.937 in) | 11.4 mm (0.449 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 22.2 mm (0.874 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2685HA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 6.8uF 250VDC 3% MPP L/S=20mm | 0In Stock | 6.8 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 17.8 mm (0.701 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 23.5 mm (0.925 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2685HAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 6.8uF 3% MPP L/S=12.5mm | Not Available Online | 6.8 uF | 250 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23.8 mm (0.937 in) | 17.8 mm (0.701 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 28.5 mm (1.122 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2225HA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 2.2uF 250VDC 3% MPP L/S=15mm | Not Available Online | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 12.6 mm (0.496 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.6 mm (0.693 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2335HAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 3.3uF 3% MPP L/S=12.5mm | Not Available Online | 3.3 uF | 250 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23.8 mm (0.937 in) | 12.5 mm (0.492 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 23.3 mm (0.917 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FA2J125JQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 1.2uF 5% MPP L/S=22.5mm | Not Available Online | 1.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12.1 mm (0.476 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 24.2 mm (0.953 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2565HAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 5.6uF 3% MPP L/S=12.5mm | Not Available Online | 5.6 uF | 250 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23.8 mm (0.937 in) | 16.2 mm (0.638 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 26.9 mm (1.059 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2564JAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.56uF 5% MPP L/S=7.5mm | Not Available Online | 560 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.1 mm (0.713 in) | 6.9 mm (0.272 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.4 mm (0.646 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FA2J184JQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.18uF 5% MPP L/S=15mm | Not Available Online | 180 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.7 mm (0.657 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2125JAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 1.2uF 5% MPP L/S=7.5mm | Not Available Online | 1.2 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.8 mm (0.74 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.6 mm (0.772 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2475HAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 4.7uF 3% MPP L/S=12.5mm | Not Available Online | 4.7 uF | 250 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23.8 mm (0.937 in) | 14.8 mm (0.583 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 25.6 mm (1.008 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2475JAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 4.7uF 5% MPP L/S=12.5mm | Not Available Online | 4.7 uF | 250 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23.8 mm (0.937 in) | 14.8 mm (0.583 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 25.6 mm (1.008 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2395HAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 3.9uF 3% MPP L/S=12.5mm | Not Available Online | 3.9 uF | 250 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23.8 mm (0.937 in) | 13.5 mm (0.531 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 24.3 mm (0.957 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk |