R82 - Film Capacitors
1,595 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R82DC3100DN50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3100DN50J | ||||
Mfr: R82DC3100JB50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3100JB50K | ||||
Mfr: R82DC3100JL50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3100JL50K | ||||
Mfr: R82DC3100KT50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3100KT50J | ||||
Mfr: R82DC3150DQ60M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.15 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 150 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3150DQ60M | ||||
Mfr: R82EC1470CQ50M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0047 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 4.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC1470CQ50M | ||||
Mfr: R82MC1470CK50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0047 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82MC1470CK50K | ||||
Mfr: R82MC1560DQ50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0056 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 5.6 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC1560DQ50J | ||||||
Mfr: R82MC1560JB50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0056 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 5.6 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82MC1560JB50J | ||||||
Mfr: R82MC2150JH50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 15 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82MC2150JH50J | ||||
Mfr: R82DC4150JB60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 1.5 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1.5 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC4150JB60J | ||||
Mfr: R82EC1100JF50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.001 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1100JF50K | ||||
Mfr: R82EC1680JF50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0068 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 6.8 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82MC2270JH50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.027 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 27 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82MC2270JH50J | ||||||
Mfr: R82EC2120KT50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.012 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 12 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2120KT50J | ||||||
Mfr: R82EC4100CQ70J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1 uF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC4100CQ70J | ||||
Mfr: R82EC4100ZA60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1 uF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC4100ZA60J | ||||||
Mfr: R82EC2330AA50M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.033 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC2330AA50M | ||||
Mfr: R82EC2330CQ50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.033 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC2330CQ50K | ||||
Mfr: R82EC2680DQ60M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.068 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 68 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | |||||
Mfr: R82EC2820SQ70J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.082 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 82 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2820SQ70J | ||||||
Mfr: R82EC3180SH70J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.18 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 180 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3180SH70J | ||||||
Mfr: R82EC3220AA60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC3220AA60J | ||||||
Mfr: R82IC2100GW50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.01 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82IC2100GW50K | ||||
Mfr: R82IC2150JE50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 15 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk |