R60 - Film Capacitors
2,494 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R60MI3220CK40J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.22 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 220 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | |||||
Mfr: R60MI3220DQ40K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.22 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 220 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | |||||
Mfr: R60MI3220GY40J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.22 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 220 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | |||||
Mfr: R60MI3470AAL0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.47 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13 mm (0.512 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60PN3220JE40J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.22 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 220 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
0In Stock | 680 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||||
0In Stock | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||||
Mfr: R60PI3100DQ40K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | |||||
Mfr: R60MI31004030K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60QN31004030K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.1 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 100 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60QI21005000K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.01 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 10 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60EF4150506AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 1.5 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | Not Available Online | 1.5 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60GR5220AA40K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 22 uF 10% 90 VAC 160 VDC | 0In Stock | 22 uF | 160 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | |||||
Mfr: R60DN5100AA30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 10 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 10 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60EF3270AA30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.27 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 270 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||||
Mfr: R60II3330DQ30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.33 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 330 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | |||||
Mfr: R60II3470AA30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.47 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60II3470AA30K | ||||
Mfr: R60II4100AA30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | Not Available Online | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60II4100AA30J | ||||
Mfr: R60II4100AA30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60II4100AA30K | ||||
Mfr: R60EN4470AA30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 4.7 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | Not Available Online | 4.7 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60GF3220DQ6AK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.22 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 220 nF | 160 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | |||||
Mfr: R60MN3560AA30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.56 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 560 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||||
Mfr: R60PF2100AA30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.01 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60PF2100AA30K | ||||
Mfr: R60IN4150AA30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 1.5 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 1.5 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60MF2470506AK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.047 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60MF2470506AK |