F862 - Film Capacitors
337 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Safety Film Capacitors | 19 mm (0.748 in) | F862 | Reel | |||||||||||||||||
Not Available Online | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | Safety Film Capacitors | 16 mm (0.63 in) | F862 | Reel | |||||||||||||||||
Not Available Online | 820 nF | 630 VDC | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | Safety Film Capacitors | 310 VAC | 20 % | 20 mm (0.787 in) | - 40 C | + 110 C | F862 | AEC-Q200 | |||||||||||
Not Available Online | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Safety Film Capacitors | 12 mm (0.472 in) | F862 | Ammo Pack | |||||||||||||||||
Not Available Online | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Safety Film Capacitors | 12 mm (0.472 in) | F862 | ||||||||||||||||||
Not Available Online | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Safety Film Capacitors | 12 mm (0.472 in) | F862 | ||||||||||||||||||
Not Available Online | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Safety Film Capacitors | 19 mm (0.748 in) | F862 | Bulk | |||||||||||||||||
Not Available Online | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Safety Film Capacitors | 13.5 mm (0.531 in) | F862 | Bulk | |||||||||||||||||
Not Available Online | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Safety Film Capacitors | 12 mm (0.472 in) | F862 | Bulk | |||||||||||||||||
Not Available Online | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | Safety Film Capacitors | 17 mm (0.669 in) | F862 | Reel | |||||||||||||||||
Not Available Online | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | Safety Film Capacitors | 18.5 mm (0.728 in) | F862 | AEC-Q200 | |||||||||||||||||
Not Available Online | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | Safety Film Capacitors | 18.5 mm (0.728 in) | F862 | Reel | |||||||||||||||||
Not Available Online | 560 nF | 630 VDC | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | Safety Film Capacitors | 310 VAC | 20 % | 20 mm (0.787 in) | - 40 C | + 110 C | F862 | AEC-Q200 | Ammo Pack | ||||||||||
Not Available Online | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Safety Film Capacitors | 13.5 mm (0.531 in) | F862 | Bulk | F862BK124K310ALR0L | ||||||||||||||||
Not Available Online | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | Safety Film Capacitors | 14.5 mm (0.571 in) | F862 | Bulk | |||||||||||||||||
Not Available Online | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | Safety Film Capacitors | 14.5 mm (0.571 in) | F862 | Reel | |||||||||||||||||
Not Available Online | 150 nF | 630 VDC | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | Safety Film Capacitors | 310 VAC | 20 % | 14.5 mm (0.571 in) | - 40 C | + 110 C | F862 | AEC-Q200 | Ammo Pack | ||||||||||
Not Available Online | 150 nF | 630 VDC | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | Safety Film Capacitors | 310 VAC | 10 % | 14.5 mm (0.571 in) | - 40 C | + 110 C | F862 | AEC-Q200 | |||||||||||
Not Available Online | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | Safety Film Capacitors | 16 mm (0.63 in) | F862 | Reel | |||||||||||||||||
Not Available Online | 1 uF | 630 VDC | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | Safety Film Capacitors | 310 VAC | 20 % | 20 mm (0.787 in) | - 40 C | + 110 C | F862 | AEC-Q200 | |||||||||||
Not Available Online | 1.2 uF | 630 VDC | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13 mm (0.512 in) | Safety Film Capacitors | 310 VAC | 20 % | 22 mm (0.866 in) | - 40 C | + 110 C | F862 | AEC-Q200 | Ammo Pack | ||||||||||
Not Available Online | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13 mm (0.512 in) | Safety Film Capacitors | 22 mm (0.866 in) | F862 | Tape | F862DU125K310PV054 | ||||||||||||||||
Not Available Online | F862 | Reel | ||||||||||||||||||||||
Not Available Online | F862 | |||||||||||||||||||||||
Not Available Online | F862 | AEC-Q200 |