EFDKA - Film Capacitors
624 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 6 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 11.5 mOhms | 33 mm (1.299 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 12 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 10.8 mOhms | 44 mm (1.732 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 2 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 24.5 mOhms | 24.5 mm (0.965 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 3 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 16 mm (0.63 in) | DC Link Film Capacitors | 5 % | 2 Pin | 18.5 mOhms | 30 mm (1.181 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 4 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 5 % | 2 Pin | 32.5 mOhms | 30 mm (1.181 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 6 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 4 Pin | 8.8 mOhms | 37 mm (1.457 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 1 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 35 mOhms | 18 mm (0.709 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 3 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 16 mm (0.63 in) | DC Link Film Capacitors | 5 % | 2 Pin | 13 mOhms | 30 mm (1.181 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 55 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.4 mOhms | 60 mm (2.362 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 60 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4.8 mOhms | 50 mm (1.969 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 6 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 16.5 mOhms | 40 mm (1.575 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 9 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 10.8 mOhms | 44 mm (1.732 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 120 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.8 mOhms | 50 mm (1.969 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 35 uF | 550 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 6.8 mOhms | 45 mm (1.772 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 70 uF | 550 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.8 mOhms | 50 mm (1.969 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 75 uF | 550 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5.2 mOhms | 45 mm (1.772 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 20 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 9 mOhms | 40 mm (1.575 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 22 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 8 mOhms | 40 mm (1.575 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 20 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 4 Pin | 13.5 mOhms | 45 mm (1.772 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 4 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 5 % | 2 Pin | 20.5 mOhms | 24.5 mm (0.965 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 80 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 2.8 mOhms | 60 mm (2.362 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 5 % | 2 Pin | 18 mOhms | 30 mm (1.181 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 50 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3 mOhms | 60 mm (2.362 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 50 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 6.4 mOhms | 50 mm (1.969 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
0In Stock | 8 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 4 Pin | 9 mOhms | 37 mm (1.457 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk |