ECWF(D) - Film Capacitors
394 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FD2J153JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.015uF 5% LS=7.5mm AEC-Q200 | 0In Stock | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 8.6 mm (0.339 in) | General Film Capacitors | 5 % | 2 Pin | 5.6 mm (0.22 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2J393KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.039uF 10% LS=7.5mm AEC-Q200 | 0In Stock | 39 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 8 mm (0.315 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2W184J4 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 450VDC 0.18uF 5% MPP L/S=7.5mm | Not Available Online | 180 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 4.8 mm (0.189 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 110 C | ECWF(D) | Reel | |||||||
Mfr: ECW-FD2W394JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.39uF 5% MPP L/S=7.5mm | 0In Stock | 390 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.7 mm (0.618 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J273JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.027uF 5% LS=10mm AEC-Q200 | 0In Stock | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 9.9 mm (0.39 in) | General Film Capacitors | 5 % | 2 Pin | 6.9 mm (0.272 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2J393JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.039uF 5% LS=10mm AEC-Q200 | 0In Stock | 39 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 11 mm (0.433 in) | General Film Capacitors | 5 % | 2 Pin | 8 mm (0.315 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2J684K TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.68uF 10% MPP L/S=15mm | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 14.2 mm (0.559 in) | General Film Capacitors | 10 % | 2 Pin | 9.3 mm (0.366 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J225JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 2.2uF 5% MPP L/S=15mm | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 25.3 mm (0.996 in) | 22.7 mm (0.894 in) | General Film Capacitors | 5 % | 2 Pin | 12.4 mm (0.488 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W125J4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 1.2uF 5% MPP L/S=7.5mm | 0In Stock | 1.2 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 11.6 mm (0.457 in) | Straight | - 40 C | + 110 C | ECWF(D) | Reel | ||||||
Mfr: ECW-FD2W824KC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.82uF 10% LS=15mm Cut Lead | 0In Stock | 820 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10.4 mm (0.409 in) | General Film Capacitors | 10 % | 2 Pin | 7.2 mm (0.283 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W395JC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 3.9uF 5% LS=22.5mm Cut Lead | 0In Stock | 3.9 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 15.4 mm (0.606 in) | General Film Capacitors | 5 % | 2 Pin | 10.7 mm (0.421 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W824K TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.82uF 10% MPP L/S=15mm | 0In Stock | 820 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7.2 mm (0.283 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 10.4 mm (0.409 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W474KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.47uF 10% MPP L/S=7.5mm | 0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 5.8 mm (0.228 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 14 mm (0.551 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W334JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.33uF 5% MPP L/S=10mm | 0In Stock | 330 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 5.6 mm (0.22 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.4 mm (0.606 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W274K4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.27uF 10% MPP L/S=7.5mm | 0In Stock | 270 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 5.3 mm (0.209 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 110 C | ECWF(D) | Reel | |||||||
Mfr: ECW-FD2W184JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.18uF 5% MPP L/S=10mm | 0In Stock | 180 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 4.8 mm (0.189 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.3 mm (0.563 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J563JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.056uF 5% MPP L/S=7.5mm | 0In Stock | 56 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 13.1 mm (0.516 in) | General Film Capacitors | 5 % | 2 Pin | 4.7 mm (0.185 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J183KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.018uF 10% LS=7.5mm AEC-Q200 | 0In Stock | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 5.9 mm (0.232 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2J223KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.022uF 10% LS=7.5mm AEC-Q200 | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 9.4 mm (0.37 in) | General Film Capacitors | 10 % | 2 Pin | 6.4 mm (0.252 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2J824JC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.82uF 5% MPP L/S=15mm | 0In Stock | 820 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 15.1 mm (0.594 in) | General Film Capacitors | 5 % | 2 Pin | 10.2 mm (0.402 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J824K TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.82uF 10% MPP L/S=15mm | 0In Stock | 820 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 15.1 mm (0.594 in) | General Film Capacitors | 10 % | 2 Pin | 10.2 mm (0.402 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J105P4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.0uF 5% MPP L/S=7.5mm | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.8 mm (0.701 in) | 16.1 mm (0.634 in) | General Film Capacitors | 5 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 105 C | ECWF(D) | Reel | ||||||
Mfr: ECW-FD2J125KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.2uF 10% MPP L/S=15mm | 0In Stock | 1.2 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 25.3 mm (0.996 in) | 19.3 mm (0.76 in) | General Film Capacitors | 10 % | 2 Pin | 9.2 mm (0.362 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J184KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.18uF 10% MPP L/S=7.5mm | 0In Stock | 180 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 15.7 mm (0.618 in) | General Film Capacitors | 10 % | 2 Pin | 7.4 mm (0.291 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J185JC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.8uF 5% MPP L/S=22.5mm | 0In Stock | 1.8 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 16.5 mm (0.65 in) | General Film Capacitors | 5 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk |