B32529 - Film Capacitors
566 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32529C102K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.001uF 63V 10% Tape & Reel | Not Available Online | 1 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C 102K189 | |||||
Mfr: B32529C103K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.01uF 63V 10% Tape & Reel | Not Available Online | 10 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C 103K189 | |||||
Mfr: B32529C155K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.5uF 63V 10% Tape & Reel | Not Available Online | 1.5 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C 155K189 | ||||
Mfr: B32529C223K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.022uF 63V 10% Tape & Reel | Not Available Online | 22 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C 223K189 | |||||
Mfr: B32529D1105K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors COMPLETE MFG PN 871-B32529D1105K000 | Not Available Online | 1 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.8 mm (0.307 in) | 7.8 mm (0.307 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529D1105K000 | ||||
Mfr: B32529C102J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.001uF 63volts 5% | Not Available Online | 1 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C 102J189 | ||||||||
Mfr: B32529D225K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 2.2uF 63volts 10% | Not Available Online | 2.2 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | B32529D 225K289 | ||||||||
Mfr: B32529C103J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.01uF 63volts 5% | Not Available Online | 10 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | B32529C 103J289 | ||||||||
Mfr: B32529C104K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.1uF 63volts 10% | Not Available Online | 100 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | B32529C 104K289 | ||||||||
Mfr: B32529D5335K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors COMPLETE MFG PN 871-B32529D5335K000 | Not Available Online | 3.3 uF | 50 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.8 mm (0.307 in) | 7.8 mm (0.307 in) | General Film Capacitors | 32 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | |||||
Mfr: B32529C3473K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.047uF 250volt 10% | Not Available Online | 47 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | |||||
Mfr: B32529C6103K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.01uF 400volts 10% | Not Available Online | 10 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C6103K000 | |||||||
Mfr: B32529C6332K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0033uF 400volt 10% | Not Available Online | 3.3 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | |||||
Mfr: B32529C6822J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0082uF 400volts 5% | Not Available Online | 8.2 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | ||||||||
Mfr: B32529C683K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.068uF 63volts 10% | Not Available Online | 68 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | B32529C 683K289 | ||||||||
Mfr: B32529C125J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.2uF 63volts 5% | Not Available Online | 1.2 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C 125J189 | |||||||
Mfr: B32529C1333K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.033uF 100volts 10% | Not Available Online | 33 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | |||||
Mfr: B32529C822K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0082uF 63volts 10% | Not Available Online | 8.2 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | Reel | |||||||||
Mfr: B32529C8332K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0033uF 630volt 10% | Not Available Online | 3.3 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3.5 mm (0.138 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | |||||
Mfr: B32529C8682J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0068uF 630volts 5% | Not Available Online | 6.8 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3.5 mm (0.138 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | |||||
Mfr: B32529C183J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.018uF 63volts 5% | Not Available Online | 18 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | B32529C 183J289 | ||||||||
Mfr: B32529C3273K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.027uF 250volts 5% | Not Available Online | 27 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | Ammo Pack | |||||||||
Mfr: B32529C393J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.039uF 63volts 5% | Not Available Online | 39 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C 393J189 | ||||||||
Mfr: B32529C394J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.39uF 63volts 5% | Not Available Online | 390 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | B32529C 394J289 | ||||||||
Mfr: B32529C562K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0056uF 63volts 10% | Not Available Online | 5.6 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 562K |