SMR - Film Capacitors
1,191 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.047uF 100V 5% | 0In Stock | 47 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | SMR | Bulk | ||||||
0In Stock | Polyphenylene Sulfide (PPS) | 2 Pin | SMR | Bulk | ||||||||||||||||||||
Mfr: SMR5473F63J01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.047uF 1% LS 5mm | Not Available Online | 47 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 1 % | 2 Pin | - 40 C | + 125 C | SMR | Bulk | F211JF473F063C | |||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.47uF 2.5% | Not Available Online | 470 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | General Film Capacitors | 40 VAC | 2.5 % | 2 Pin | - 55 C | + 140 C | SMR | Bulk | F211AH474R063XV098 | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63V .068uF 10% LS=5mm | Not Available Online | 68 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | Straight | - 55 C | + 150 C | SMR | Ammo Pack | F211JF683K063R | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.22uF 10% LS 15mm | 0In Stock | 220 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | SMR | Bulk | F211BJ224K250C | ||||||||
Mfr: SMR15225K50B10L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 2.2uF 10% LS 15mm | Not Available Online | 2.2 uF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | SMR | Bulk | F211BJ225K050C | ||||||||
Mfr: SMR15275K63B11L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 2.7uF 10% LS 15mm | Not Available Online | 2.7 uF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | SMR | Bulk | F211BQ275K063C | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 0.33uF 5% LS 15mm | Not Available Online | 330 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | SMR | Bulk | F211BL334J250C | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.033uF 5% LS 10mm | Not Available Online | 33 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | F211AG333J100C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.033uF 10% LS=10mm | 0In Stock | 33 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | F211AG333K400C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.33uF 5% LS 10mm | 0In Stock | 330 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | SMR | Bulk | F211AK334J100C | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.33uF 10% LS 10mm | Not Available Online | 330 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | SMR | Bulk | F211AK334K100C | ||||||||
Mfr: SMR10334K50A01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.33uF 10% LS 10mm | 0In Stock | 330 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | F211AG334K050C | ||||||||
Mfr: SMR15565K50B14L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 5.6uF 10% LS 15mm | 0In Stock | 5.6 uF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 17.5 mm (0.689 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | SMR | Bulk | F211BV565K050C | ||||||||
Mfr: SMR15684K63B04L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.68uF 10% LS 15mm | Not Available Online | 680 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10.5 mm (0.413 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 5.5 mm (0.217 in) | SMR | Bulk | F211BD684K063C | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.82uF 5% LS 15mm | Not Available Online | 820 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | SMR | Bulk | F211BL824J100C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 1.0uF 10% LS 22.5mm | 0In Stock | 1 uF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 18.5 mm (0.728 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | SMR | Tray | F211DM105K250C | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 1.5uF 5% LS 22.5mm | Not Available Online | 1.5 uF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 21.5 mm (0.846 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | SMR | Tray | F211DT155J250C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 2.7uF 10% LS 22.5mm | 0In Stock | 2.7 uF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 18.5 mm (0.728 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | SMR | Tray | F211DM275K100C | ||||||||
Mfr: SMR5122J50J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.0012uF 5% LS 5mm | 0In Stock | 1.2 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF122J050C | ||||||||
Mfr: SMR5124J50J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.12uF 5% LS 5mm | 0In Stock | 120 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF124J050C | ||||||||
Mfr: SMR5152K400J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.0015uF 10% LS 5mm | 0In Stock | 1.5 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF152K400C | ||||||||
Mfr: SMR5154K50J02L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.15uF 10% LS 5mm | 0In Stock | 150 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8 mm (0.315 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | SMR | Bulk | F211JJ154K050C | ||||||||
Mfr: SMR5472K250J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250VDC 0.0047uF 10% LS 5mm | 0In Stock | 4.7 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF472K250C |