R75 - Film Capacitors
3,957 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R75MI26804030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.068 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 23.4 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PD1680Z340J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0068 uF 105C 5% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 9 mm (0.354 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75MD2100AA40J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.01uF 5% LS=27.5mm | 0In Stock | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 9 mm (0.354 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 79.6 mOhms | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PR42204030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 2.2uF 5% LS=27.5mm | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 33 mm (1.299 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 7.2 mOhms | 33 mm (1.299 in) | Straight | - 55 C | + 105 C | R75 | Tray | |||||
Mfr: R75QR36804000J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.68uF 5% LS=27.5mm | 0In Stock | 680 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 33 mm (1.299 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9.4 mOhms | 33 mm (1.299 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75IN42204040J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2.2 uF 5% 160 VAC 250 VDC | 0In Stock | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||||
Mfr: R75MN41504030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 1.5 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 1.5 uF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 13 mm (0.512 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75TR32204040J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 0.22uF 5% LS=27.5mm | 0In Stock | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 5.1 mOhms | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | R75 | Tray | |||||
Mfr: R75UR32204040J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.22uF 2000V 5% LS=27.5mm | 0In Stock | 220 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 5.1 mOhms | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | R75 | Tray | |||||
Mfr: R75QN32204000J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.22 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.3 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75IN34704030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.47 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75MN31505030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.15 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 18 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PR410050L3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 1 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 24 mm (0.945 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 8 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75II3330AA40J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.33uF 5% LS=37.5mm | 0In Stock | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 14.5 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PF2220AAM0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.022 uF 105C 10% AEC-Q200 | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||||||||
Mfr: R75IF3100AA30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.1uF 5% LS=27.5mm | 0In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 15.9 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75RI2220ZAM0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.022uF 10% LS=27.5mm | 0In Stock | 22 nF | 1.25 kVDC | Radial | Polypropylene (PP) | General Film Capacitors | 600 VAC | 10 % | - 55 C | + 105 C | R75 | Ammo Pack | ||||||||||||
Mfr: R75MF2220AA30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.022uF 10% LS=27.5mm | 0In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||||
Mfr: R75PI2470DQ30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.047 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | |||||
Mfr: R75PI2680DQ30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.068 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | |||||
Mfr: R75PI3150AA30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.15 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75PI3220ZA40K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.22 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 10.9 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | 75PI3220ZA40K | |||
Mfr: R75PI3330CKN0J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.33 uF 105C 5% AEC-Q200 | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | |||||||||||
Mfr: R75MI3220AA30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.22 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 10.9 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | 75MI3220AA30K |