R60 - Film Capacitors
2,494 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R60MF2470506AK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.047 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60MF2470506AK | ||||
Mfr: R60MF3100AA6AK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.1 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60MF3100DQ6AK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.1 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | 60MF3100DQ6AK | ||||
Mfr: R60GI4220AA30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160VDC 2.2 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 2.2 uF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13 mm (0.512 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60GN4330AA30M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 3.3 uF 105C 20% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 3.3 uF | 160 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 90 VAC | 20 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60IF3220506AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.22 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | 60IF3220506AJ | ||||
Mfr: R60II3100AA30M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.1 uF 105C 20% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60II33305030K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.33 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 330 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | |||||
Mfr: R60II3330AA30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.33 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 330 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60PF2100DQ6AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.01 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | |||||
Mfr: R60PF2220AA30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.022 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60PF2220DQ30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.022 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | |||||
Mfr: R60PF2270AA30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.027 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 27 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||||
Mfr: R60MI3220AA30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.22 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 220 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60MI3220JB30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.22 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 220 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60MI33305030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.33 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 330 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60MI33305030J | ||||
Mfr: R60MI3330DQ30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.33 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 330 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | |||||
Mfr: R60DF3470AA3AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.47 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||||
Mfr: R60DI4330DQ30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 3.3 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 3.3 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | |||||
Mfr: R60DI4470AA30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 4.7 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 4.7 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13 mm (0.512 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60DI4470AA30J | ||||
Mfr: R60PI3100AA30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60PI3100AA30K | ||||
Mfr: R60DN4470AA30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 4.7 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 4.7 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60PN3100AA30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.1 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 100 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60PN3100AA30K | ||||
Mfr: R60PN3220AA30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.22 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 220 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60PN3220AA30K | ||||
Mfr: R60QF1100AA01J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.001 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 1 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk |