PHE450 - Film Capacitors
882 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE450HD6820JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.82uF 5% LS=22.5mm | Not Available Online | 820 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 19 mm (0.748 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DR824J250C | |||||||
Mfr: PHE450HK5390JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.039uF 5% LS=7.5mm | Not Available Online | 39 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KK393J250C | |||||
Mfr: PHE450HR7270JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 2.7uF 5% LS=37.5mm | Not Available Online | 2.7 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 24 mm (0.945 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RF275J250C | |||||||
Mfr: PHE450HR7470JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 4.7uF 5% LS=37.5mm | Not Available Online | 4.7 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 16.5 mm (0.65 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 32 mm (1.26 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RK475J250C | |||||||
Mfr: PHE450KB6270JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.27uF 5% LS=15mm | Not Available Online | 270 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 17.5 mm (0.689 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BV274J400C | |||||||
Mfr: PHE450KD6180JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.18uF 5% LS=22.5mm | Not Available Online | 180 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DD184J400C | |||||||
Mfr: PHE450KD6390JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.39uF 5% LS=22.5mm | Not Available Online | 390 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 18.5 mm (0.728 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DM394J400C | |||||||
Mfr: PHE450KD6820JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.82uF 5% LS=22.5mm | Not Available Online | 820 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DW824J400C | |||||||
Mfr: PHE450KF7120JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 1.2uF 5% LS=27.5mm | Not Available Online | 1.2 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 24.5 mm (0.965 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FM125J400C | |||||||
Mfr: PHE450KF7180JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 1.8uF 5% LS=27.5mm | Not Available Online | 1.8 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 29 mm (1.142 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FS185J400C | |||||||
Mfr: PHE450MD5470JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.047uF 5% LS=22.5mm | Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450DD473J630C | |||||
Mfr: PHE450PF6150JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.15uF 5% LS=27.5mm | Not Available Online | 150 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450FE154J1K0C | |||||
Mfr: PHE450PF6270JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.27uF 5% LS=27.5mm | Not Available Online | 270 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 20.5 mm (0.807 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FG274J1K0C | |||||||
Mfr: PHE450PK3330JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 330pF 5% LS=7.5mm | Not Available Online | 330 pF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG331J1K0C | |||||
Mfr: PHE450PK5120JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.012uF 5% LS=7.5mm | Not Available Online | 12 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | PHE450 | Bulk | F450KM123J1K0C | |||||||
Mfr: PHE450PR7120JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 1.2uF 5% LS=37.5mm | Not Available Online | 1.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 36 mm (1.417 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RM125J1K0C | |||||||
Mfr: PHE450SF6180JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 0.18uF 5% LS=27.5mm | Not Available Online | 180 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 28 mm (1.102 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FS184J2K0C | |||||||
Mfr: PHE450TB4100JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2500V 1000pF 5% LS=15mm | Not Available Online | 1 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BD102J2K5C | |||||||
Mfr: PHE450TB4560JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2500V 5600pF 5% LS=15mm | Not Available Online | 5.6 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 16 mm (0.63 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BQ562J2K5C | |||||||
Mfr: PHE450TB4820JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2500V 8200pF 5% LS=15mm | Not Available Online | 8.2 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 17.5 mm (0.689 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BV822J2K5C | |||||||
Mfr: PHE450RB5180JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.018uF 5% LS=15mm | Not Available Online | 18 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 12.5 mm (0.492 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BJ183J1K6C | |||||||
Mfr: PHE450KA5180JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.018uF 5% LS=10mm | Not Available Online | 18 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 9 mm (0.354 in) | - 55 C | + 105 C | PHE450 | Bulk | F450AG183J400C | |||||||
Mfr: PHE450PF6220JR25L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.22uF 5% LS=27.5mm | Not Available Online | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450FG224J1K0ALR0J | |||||
Mfr: PHE450MA5150JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250VDC 0.015uF 5% LS=10mm | Not Available Online | 15 nF | 630 VDC | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | 5 % | 9 mm (0.354 in) | PHE450 | Bulk | F450AG153J630CL60J | |||||||||||||
Mfr: PHE450MB5470JR17T0 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.047uF 5% LS=15mm | Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 12.5 mm (0.492 in) | - 55 C | + 105 C | PHE450 | Reel | F450BJ473J630L |