PHE426 - Film Capacitors
803 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 10.5 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KM223J630C | |||||
Mfr: PHE426KB5820JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.082uF 5% LS=15mm | 0In Stock | 82 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | 18 mm x 5.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BD823J400C | ||||
Mfr: PHE426KB6150JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.15uF 5% LS=15mm | 0In Stock | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | 18 mm x 6.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426KB6270JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.27uF 5% LS=15mm | 0In Stock | 270 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | 18 mm x 8 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BM274J400C | ||||
Mfr: PHE426JB6680JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300V 0.68uF 5% LS=15mm | 0In Stock | 680 nF | 300 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | 18 mm x 9.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BV684J300C | ||||
Mfr: PHE426MJ4180JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0018uF 5% LS=5mm | 0In Stock | 1.8 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF182J630C | ||||
Mfr: PHE426MJ4270JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0027uF 5% LS=5mm | 0In Stock | 2.7 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF272J630C | ||||
Mfr: PHE426MK4180JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.0018uF 5% LS=7.5mm | Not Available Online | 1.8 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 10 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KG182J630C | ||||
Mfr: PHE426HK5680JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.068uF 5% LS=7.5mm | 0In Stock | 68 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | 10 mm x 5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KK683J250C | ||||
Mfr: PHE426PB5330JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.033uF 5% LS=15mm | 0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | 18 mm x 6.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BJ333J1K0C | ||||
Mfr: PHE426PD5330JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.033uF 5% LS=22.5mm | 0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | 26 mm x 6.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426DD333J1K0C | ||||
Mfr: PHE426PF6220JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.22uF 5% LS=27.5mm | 0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11.5 mm (0.453 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 22.5 mm (0.886 in) | 31.5 mm x 11.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426FG224J1K0C | ||||
Mfr: PHE426HJ4820JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.0082uF 5% LS=5mm | 0In Stock | 8.2 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF822J250C | ||||
Mfr: PHE426MB5330JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.033uF 5% LS=15mm | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | 18 mm x 5.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426RB5150JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.015uF 5% LS=15mm | Not Available Online | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | 18 mm x 7.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BL153J1K6C | ||||
Mfr: PHE426SB4470JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000V 4700pF 5% LS=15mm | 0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | 18 mm x 5.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BE472J2K0C | ||||
Mfr: PHE426SB4820JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000V 8200pF 5% LS=15mm | 0In Stock | 8.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | 18 mm x 7.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BL822J2K0C | ||||
Mfr: PHE426KR7330JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 3.3uF 5% LS=37.5mm | 0In Stock | 3.3 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 16.5 mm (0.65 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 32 mm (1.26 in) | 41 mm x 16.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426RK335J400C | ||||
Mfr: PHE426KR7680JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 6.8uF 5% LS=37.5mm | 0In Stock | 6.8 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 38 mm (1.496 in) | 41 mm x 21 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426JD7270JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300V 2.7uF 5% LS=22.5mm | 0In Stock | 2.7 uF | 300 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15.5 mm (0.61 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | 26 mm x 15.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426DY275J300C | ||||
Mfr: PHE426JF7100JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300V 1.0uF 5% LS=27.5mm | 0In Stock | 1 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | 31.5 mm x 10.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426JF7120JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 300V 1.2uF 5% LS=27.5mm | Not Available Online | 1.2 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | 31.5 mm x 10.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426FE125J300C | ||||
Mfr: PHE426JR7470JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300V 4.7uF 5% LS=37.5mm | 0In Stock | 4.7 uF | 300 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | 41 mm x 15 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426RH475J300C | ||||
Mfr: PHE426KD7180JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 1.8uF 5% LS=22.5mm | 0In Stock | 1.8 uF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15.5 mm (0.61 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | 26 mm x 15.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426DY185J400C | ||||
Mfr: PHE426HT8100JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 10uF 5% LS=27.5mm | 0In Stock | 10 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 31 mm (1.22 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | 31.5 mm x 31 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426FT106J250C |