MKP 10 - Film Capacitors
8,309 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1T011003C00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1KV .001uF 10% PCM10 | 0In Stock | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-1000/1K6/10P10 | |||||
0In Stock | 150 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.15/1600/5P27 MKP1T031506D00JSSD | ||||||
Mfr: MKP1O123304D00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1KV .033uF 10% PCM15 | 0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.033/1KV/10P15 | |||||
0In Stock | 680 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.68/1600/10 MKP1T036807G00KSSD | ||||||
Mfr: MKP1G034706A00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .47uF 400 Volts 5% | 0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1G044707G00MSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 4.7uF 400 Volts 20% | Not Available Online | 4.7 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 250 VAC | 20 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1O141007G00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1uF 1000 Volts 10% | 0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1T033307E00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .33uF 1600 Volts 10% | 0In Stock | 330 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1J043307H00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 3.3 uF 630 VDC 5% | 0In Stock | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 45.5 mm (1.791 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1U024706B00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.047 uF 2000 VDC 0.1 | 0In Stock | 47 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1T034707F00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.47 uF 1600 VDC 0.1 | 0In Stock | 470 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1D044706J00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 4.7 uF 100 VDC 10% | 0In Stock | 4.7 uF | 100 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1G046807H00JSC9 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 6.8uF 400 Volts 5% | 0In Stock | 6.8 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 45.5 mm (1.791 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
0In Stock | 22 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||||
Mfr: MKP1F032204D00JSC9 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.22 uF 250 VDC 5% | 0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1J031506A00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.15uF 10% 630V 9x19x31.5 | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1U031506F00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.15 uF 2000 VDC 0.1 | 0In Stock | 150 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1U032207E00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.22 uF 2000 VDC 0.1 | 0In Stock | 220 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
0In Stock | 2.2 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 250 VAC | 20 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||||
0In Stock | 330 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||||
Mfr: MKP1O134706G00JSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors .47uF 1000 Volts 5% | Not Available Online | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1J042207G00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2.2 uF 630 VDC 5% | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1T034707F00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.47 uF 1600 VDC 5% | 0In Stock | 470 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1D042206D00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2.2 uF 100 VDC 5% | 0In Stock | 2.2 uF | 100 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
0In Stock | MKP 10 | Bulk |