F611 - Film Capacitors
4,968 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F611KG562K1K0C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 5600pF 10% | Not Available Online | 5.6 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 250 VAC | 10 % | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611AG563M400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 56000pF 20% | Not Available Online | 56 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 20 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611KG562K1K0R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 5600pF 10% | Not Available Online | 5.6 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 250 VAC | 10 % | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611AG823J400C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 82000pF 5% | Not Available Online | 82 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 5 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611KG682J1K0C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 6800pF 5% | Not Available Online | 6.8 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 250 VAC | 5 % | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611AK104K400C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.1uF 10% | Not Available Online | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 10 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Bulk | MMK10104J400A03L4BULK | ||||||
Mfr: F611KG682M1K0R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 6800pF 20% | Not Available Online | 6.8 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 250 VAC | 20 % | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BY126M063Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 12uF 20% | Not Available Online | 12 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 40 VAC | 20 % | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611DB684M400Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.68uF 20% | Not Available Online | 680 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14.5 mm (0.571 in) | General Film Capacitors | 200 VAC | 20 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611DI105M400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 1uF 20% | Not Available Online | 1 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16 mm (0.63 in) | General Film Capacitors | 200 VAC | 20 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611DI275M160R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 2.7uF 20% | Not Available Online | 2.7 uF | 160 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16 mm (0.63 in) | General Film Capacitors | 90 VAC | 20 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611DJ335J160L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 3.3uF 5% | Not Available Online | 3.3 uF | 160 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 17 mm (0.669 in) | General Film Capacitors | 90 VAC | 5 % | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611DY106K160L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 10uF 10% | Not Available Online | 10 uF | 160 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 24.5 mm (0.965 in) | General Film Capacitors | 90 VAC | 10 % | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611DY475J400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 4.7uF 5% | Not Available Online | 4.7 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 24.5 mm (0.965 in) | General Film Capacitors | 200 VAC | 5 % | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611JM472K1K0A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 4700pF 10% | Not Available Online | 4.7 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 9.5 mm (0.374 in) | General Film Capacitors | 250 VAC | 10 % | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611KE102K1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 1000pF 10% | Not Available Online | 1 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611BK125M160L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 1.2uF 20% | Not Available Online | 1.2 uF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 90 VAC | 20 % | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611BK184M630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.18uF 20% | Not Available Online | 180 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 220 VAC | 20 % | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BK564J400A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.56uF 5% | Not Available Online | 560 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 200 VAC | 5 % | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BP395M100R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 3.9 uF 0.2 | Not Available Online | 3.9 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 63 VAC | 20 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BE104J630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.1uF 5% | Not Available Online | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 220 VAC | 5 % | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BE185J100A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 1.8uF 5% | Not Available Online | 1.8 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 63 VAC | 5 % | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BE185J100R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 1.8uF 5% | Not Available Online | 1.8 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 63 VAC | 5 % | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BE225J063Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 2.2uF 5% | Not Available Online | 2.2 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 40 VAC | 5 % | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BE225M063R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 2.2uF 20% | Not Available Online | 2.2 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 40 VAC | 20 % | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack |