ECHU(X) - Film Capacitors
336 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1C121JXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 120 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1H121JXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 120 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1H271GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 270pF 50volts 2% 0805 PPS Film | Not Available Online | 270 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||||||
Mfr: ECH-U1C151GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 150 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1C151JXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 150 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1H821GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 820pF 50volts 2% 0805 PPS Film | Not Available Online | 820 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||||||
Mfr: ECH-U01183JX5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .018UF 10V 5% 0805 PPS Film | Not Available Online | 18 nF | 10 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | |||||||||
Mfr: ECH-U1H102GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1000pF 50volts 2% 0805 PPS Film | Not Available Online | 1 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||||||
Mfr: ECH-U1H122GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 1.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1C102JXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 100pF 16VDC 5% PPS FILM 0603 | Not Available Online | 1 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||||||
Mfr: ECH-U1C122GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1200pF 16volts 2% 0603 PPS Film | Not Available Online | 1.2 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||||||
Mfr: ECH-U1C122JXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 1.2 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1C153GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 15 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1H183GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 18 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1H393GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.039uF 50volts 2% 1210 PPS Film | Not Available Online | 39 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||||||
Mfr: ECH-U1H472GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 4700pF 50volts 2% 1206 PPS Film | Not Available Online | 4.7 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||||||
Mfr: ECH-U1H562GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 5.6 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1H562JXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 5.6 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1C392JXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 3.9 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1H682JXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 6800pF 50volts 5% 1206 PPS Film | Not Available Online | 6.8 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||||||
Mfr: ECH-U01103GX5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .01uF 10V 2% PPS FILM 0805 | Not Available Online | 10 nF | 10 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | |||||||||
Mfr: ECH-U01562GX5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0056UF 10V 2% 0603 PPS Film | Not Available Online | 5.6 nF | 10 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | |||||||||
Mfr: ECH-U1C103JXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.01uF 16volts 5% 0805 PPS Film | Not Available Online | 10 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||||||
Mfr: ECH-U1C152GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 1.5 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1C272GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 2.7 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) |