BFC2383 - Film Capacitors
1,343 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC238300244 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .24uF 5% 250volts | 0In Stock | 240 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | BFC2383 | 222238300244 | ||||||||
Mfr: BFC238300334 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .33uF 5% 250volts | 0In Stock | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | BFC2383 | 222238300334 | ||||||||
Mfr: BFC238304204 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .2uF 5% 250volts | 0In Stock | 200 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2383 | 222238304204 | ||||||||
Mfr: BFC238304914 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .91uF 5% 250volts | 0In Stock | 910 nF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 21 mm (0.827 in) | - 55 C | + 105 C | BFC2383 | 222238304914 | ||||||||
Mfr: BFC238310105 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1uF 5% 400volts | 0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 25 mm (0.984 in) | - 55 C | + 105 C | BFC2383 | Bulk | 222238310105 | |||||||
Mfr: BFC238310513 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .051uF 5% 400volts | 0In Stock | 51 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | BFC2383 | 222238310513 | ||||||||
Mfr: BFC238322473 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 5% 630volts | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238322473 | |||||||
Mfr: BFC238322513 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .051uF 5% 630volts | 0In Stock | 51 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238322513 | |||||||
Mfr: BFC238322563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .056uF 5% 630volts | 0In Stock | 56 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238322563 | |||||||
Mfr: BFC238323393 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .039uF 5% 630volts | 0In Stock | 39 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238323393 | |||||||
Mfr: BFC238343242 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 2.4 nF 1400volts | 0In Stock | 2.4 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238343242 | |||||||
Mfr: BFC238301154 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .15uF 5% 250volts | 0In Stock | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | 222238301154 | ||||||||
Mfr: BFC238301184 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .18uF 5% 250volts | 0In Stock | 180 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2383 | 222238301184 | ||||||||
Mfr: BFC238301684 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .68uF 5% 250volts | 0In Stock | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 19.5 mm (0.768 in) | - 55 C | + 105 C | BFC2383 | 222238301684 | ||||||||
Mfr: BFC238301754 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .75uF 5% 250volts | 0In Stock | 750 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 19.5 mm (0.768 in) | - 55 C | + 105 C | BFC2383 | 222238301754 | ||||||||
Mfr: BFC238311134 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .13uF 5% 400volts | 0In Stock | 130 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | BFC2383 | 222238311134 | ||||||||
Mfr: BFC238311473 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 5% 400volts | 0In Stock | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | BFC2383 | 222238311473 | ||||||||
Mfr: BFC238332133 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .013uF 5% 1000volts | 0In Stock | 13 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238332133 | |||||||
Mfr: BFC238312753 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .075uF 5% 400volts | 0In Stock | 75 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238312753 | |||||||
Mfr: BFC238333123 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .012uF 5% 1000volts | 0In Stock | 12 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238333123 | |||||||
Mfr: BFC238360243 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .024uF 5% 2000volts | 0In Stock | 24 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238360243 | |||||||||||
Mfr: BFC238334913 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .091uF 5% 1000volts | 0In Stock | 91 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 18 mm (0.709 in) | - 55 C | + 105 C | BFC2383 | 222238334913 | ||||||||
Mfr: BFC238324363 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .036uF 5% 630volts | 0In Stock | 36 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | BFC2383 | 222238324363 | ||||||||
Mfr: BFC238330124 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .12uF 5% 1000volts | 0In Stock | 120 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 19.5 mm (0.768 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238330124 | |||||
Mfr: BFC238330513 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .051uF 5% 1000volts | 0In Stock | 51 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | BFC2383 | 222238330513 |