B32652 - Film Capacitors
333 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32652A1182J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0018uF 1.6KV 5% | Not Available Online | 1.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | B32652 | AEC-Q200 | Bulk | |||||||||||
Mfr: B32652A1272J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0027uF 1.6KV 5% | Not Available Online | 2.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A1822J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0082uF 1.6KV 5% | Not Available Online | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | B32652 | AEC-Q200 | Bulk | |||||||||||
Mfr: B32652A2392J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0039uF 2KV 5% | Not Available Online | 3.9 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A1133J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.013 uF 1.6 kV 5% | Not Available Online | 13 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A183J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.018uF 1KV 5% | Not Available Online | 18 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A 183J | |||||||||
Not Available Online | 2 Pin | B32652 | ||||||||||||||||||||||
Not Available Online | 2 Pin | B32652 | ||||||||||||||||||||||
Not Available Online | 2 Pin | B32652 | ||||||||||||||||||||||
Not Available Online | 2 Pin | B32652 | ||||||||||||||||||||||
Not Available Online | 2 Pin | B32652 | ||||||||||||||||||||||
Not Available Online | B32652 | AEC-Q200 | Bulk | B32652A 154K | ||||||||||||||||||||
Mfr: B32652A1482J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0048uF 1.6KV 5% | Not Available Online | 4.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A223J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.022uF 1KV 5% | Not Available Online | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Reel | B32652A 223J189 | ||||||||
Mfr: B32652J1272J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0027uF 700volts 5% | Not Available Online | 2.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A1772J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0077uF 1.6KV 5% | Not Available Online | 7.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A223K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.022uF 1KV 10% | Not Available Online | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Reel | B32652A 223K189 | ||||||||
Not Available Online | 5.1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | ||||||||||||
Mfr: B32652A3274J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.27uF 250volts 5% | Not Available Online | 270 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A3274K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.27uF 250volts 10% | Not Available Online | 270 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A4364J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.36uF 400volts 5% | Not Available Online | 360 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A1113J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0011uF 1.6KV 5% | Not Available Online | 11 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A1123J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.012uF 1.6KV 5% | Not Available Online | 12 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A7153K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.015uF 1250volt 10% | Not Available Online | 15 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A7752J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0075uF 1250volt 5% | Not Available Online | 7.5 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk |