SMD - Film Capacitors
3,405 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDTG02150TA00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400V .015uF 5% MAX REFLOW 230C | 0In Stock | 0.015 uF | 400 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 200 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.015/400/5 BP330 | ||||||||||||
Mfr: SMDTG02330TB00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400V .033uF 10% MAX REFLOW 230C | 0In Stock | 0.033 uF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 200 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.033/400/10 BP330 | ||||||
Mfr: SMDTF03330VA00KT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .33uF 10% MAX REFLOW 240C | 0In Stock | 0.33 uF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 10 % | 5040 | SMD-PET | Reel | SMD-PET5040-.33/250/10 BP330 | ||||||||||||
Mfr: SMDTC03470TA00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .47uF 5% MAX REFLOW 230C | 0In Stock | 0.47 uF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.47/63/5 BP330 | ||||||||||||
Mfr: SMDTC04100TA00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V 1uF 5% MAX REFLOW 230C | 0In Stock | 1 uF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-1/63/5 BP330 | ||||||||||||
Mfr: SMDTD02330Y100MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .033uF 100 Volts 20% | 0In Stock | 0.033 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.033/100/20 BP330 | ||||||
Mfr: SMDIC03470TB00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .47uF 10% TOL MAX REFLOW 250/C | 0In Stock | 0.47 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Reel | SMD-PPS2824-0.47/63/10 BP330 | ||||||
Mfr: SMDTC03100TA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .1uF 10% MAX REFLOW 230C | 0In Stock | 0.1 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.1/63/10 BP330 | ||||||
Mfr: SMDTC03100TA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.1uF 20% 63V 7.2x6.1x3 | 0In Stock | 0.1 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2824-.1/63/20 BP330 | ||||||
Mfr: SMDTD02150QA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .015uF 20% MAX REFLOW 230C | 0In Stock | 0.015 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.015/100/20 BP330 | ||||||
Mfr: SMDTG02100TA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400V .01uF 10% MAX REFLOW 230C | 0In Stock | 0.01 uF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 200 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.01/400/10 BP330 | ||||||
Mfr: SMDTF04100YA00KT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V 1uF 10% MAX REFLOW 250C | 0In Stock | 1 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET6054-1/250/10 BP330 | ||||||
Mfr: SMDTF03330VA00MT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .33uF 20% MAX REFLOW 240C | 0In Stock | 0.33 uF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 20 % | 5040 | SMD-PET | Reel | SMD-PET5040-.33/250/20 BP330 | ||||||||||||
Mfr: SMDTG03330XA00KT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400V .33uF 10% MAX REFLOW 240C | 0In Stock | 0.33 uF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 200 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET5040-.33/400/10 BP330 | ||||||
Mfr: SMDIC03470TB00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .47uF 5% TOL MAX REFLOW 250/C | 0In Stock | 0.47 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 5 % | 5 mm (0.197 in) | 2824 | - 55 C | + 140 C | SMD-PPS | Reel | SMD-PPS2824-0.47/63/5 BP330 | |||||||
0In Stock | 0.022 uF | 1 kVDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 400 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET5040-.022/1000/20 BP330 | |||||||
Mfr: SMDTC03150TA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .15uF 10% MAX REFLOW 230C | 0In Stock | 0.15 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.15/63/10 BP330 | ||||||
Mfr: SMDTD04330XA00KT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V 3.3uF 10% MAX REFLOW 240C | 0In Stock | 3.3 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET5040-3.3/100/10 BP330 | ||||||
Mfr: SMDTD04100VA00KR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1uF 10% 100V 10.2x7.6x5 | 0In Stock | 1 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET4030-1/100/10 BP330 | ||||||
Mfr: SMDTD04470YA00MT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V 4.7uF 20% MAX REFLOW 250C | 0In Stock | 4.7 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET6054-4.7/100/20 BP330 | ||||||
Mfr: SMDTC03100TA00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .1uF 5% MAX REFLOW 230C | 0In Stock | 0.1 uF | 63 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 40 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.1/63/5 BP330 | ||||||||||||
0In Stock | 0.22 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.22/63/10 BP330 | |||||||
0In Stock | 0.068 uF | 1 kVDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 16.5 mm (0.65 in) | SMD Film Capacitors | 350 VAC | 10 % | - 55 C | + 125 C | F117 | Reel | GPC16.5683K1000C31TR24 | |||||||||||
Mfr: B25647A9198K3 TTI: B25647A9198K3 TDK Availability: 0In Stock16 On Order Expected 03-Sep-26 Film Capacitors 1850UF 900V 10% | 0In Stock16 On Order Expected 03-Sep-26 | 1850 uF | 900 VDC | SMD/SMT | Polypropylene (PP) | 205 mm (8.071 in) | 90 mm (3.54 in) | DC Link Film Capacitors | 10 % | 8 Pin | 170 mm (6.693 in) | - 40 C | + 75 C | Bulk | ||||||||||
Mfr: CB037D0224JBA TTI: CB037D0224JBA KYOCERA AVX Availability: 0In StockFilm Capacitors 63V 0.22uF 5% 1812 | 0In Stock | 0.22 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel |