SMR - Film Capacitors
1,191 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 0.033uF 10% LS 7.5mm | Not Available Online | 33 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | - 55 C | + 150 C | SMR | Bulk | F211KK333K400C | ||||||
Mfr: SMR5222K63J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.0022uF 10% LS 5mm | 0In Stock | 2.2 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF222K063C | ||||||||
Mfr: SMR5272J250J01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250VDC 0.0027uF 5% LS 5mm | Not Available Online | 2.7 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF272J250C | ||||||||
Mfr: SMR5273K400J04L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.027uF 10% LS 5mm | 0In Stock | 27 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | SMR | Bulk | F211JQ273K400C | ||||||||
Mfr: SMR5274J50J02L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.27uF 5% LS 5mm | 0In Stock | 270 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8 mm (0.315 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 3.5 mm (0.138 in) | SMR | Bulk | F211JJ274J050C | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 1.0uF 5% LS 15mm | Not Available Online | 1 uF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | SMR | Bulk | F211BL105J100C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.022uF 5% LS 10mm | 0In Stock | 22 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | F211AG223J250C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.22uF 10% LS 10mm | 0In Stock | 220 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | F211AG224K100C | ||||||||
Mfr: SMR5393J50J01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.039uF 5% LS 5mm | Not Available Online | 39 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF393J050C | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.039uF 5% LS 10mm | Not Available Online | 39 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | F211AG393J100C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.047uF 10% LS 10mm | 0In Stock | 47 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | F211AG473K250C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.47uF 10% LS 7.5mm | 0In Stock | 470 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 12 mm (0.472 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | - 55 C | + 150 C | SMR | Bulk | F211KM474K100C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 0.68uF 10% LS 22.5mm | Not Available Online | 680 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 21.5 mm (0.846 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | SMR | Tray | F211DT684K400C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.22uF 10% LS 7.5mm | 0In Stock | 220 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 11 mm (0.433 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211KK224K100C | |||||
Mfr: SMR10104K50A01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.10uF 10% LS 10mm | Not Available Online | 100 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | F211AG104K050C | ||||||||
Mfr: SMR10104K63A01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.10uF 10% LS 10mm | 0In Stock | 100 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | F211AG104K063C | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.082uF 5% LS 10mm | Not Available Online | 82 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | F211AG823J100C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.10uF 5% LS 15mm | 0In Stock | 100 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10.5 mm (0.413 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | SMR | Bulk | F211BD104J250C | ||||||||
Mfr: SMR5224K100J06L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.22uF 10% LS 5mm | 0In Stock | 220 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 13 mm (0.512 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 7.2 mm (0.283 in) | SMR | Bulk | F211JU224K100C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.27uF 0.1 | 0In Stock | 270 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 10 mm (0.394 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | SMR | Reel | |||||||||
0In Stock | Polyphenylene Sulfide (PPS) | 2 Pin | SMR | Bulk | ||||||||||||||||||||
Mfr: SMR5682K250J01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250VDC 0.0068uF 10% LS 5mm | Not Available Online | 6.8 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF682K250C | ||||||||
Mfr: SMR5683J63J01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.068uF 5% LS 5mm | Not Available Online | 68 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF683J063C | ||||||||
Mfr: SMR5684K63J06L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.68uF 10% LS 5mm | 0In Stock | 680 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 13 mm (0.512 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.2 mm (0.283 in) | SMR | Bulk | F211JU684K063C | ||||||||
Mfr: SMR10104J63A01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.10uF 5% LS 10mm | 0In Stock | 100 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | F211AG104J063C |