R71 - Film Capacitors
922 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R71VI3220CK10K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 520V | Not Available Online | 220 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 17.5 mm (0.689 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 40 C | + 110 C | R71 | Reel | |||||
Not Available Online | General Film Capacitors | 5 % | + 110 C | R71 | |||||||||||||||||||
Not Available Online | General Film Capacitors | 20 % | + 110 C | R71 | |||||||||||||||||||
Not Available Online | General Film Capacitors | 10 % | + 110 C | R71 | |||||||||||||||||||
Not Available Online | 680 nF | 420 VDC | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 10 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 1 uF | 420 VDC | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 5 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 1.5 uF | 420 VDC | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 20 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 1.5 uF | 420 VDC | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 20 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 1 uF | 420 VDC | 22.5 mm (0.886 in) | General Film Capacitors | 220 VAC | 10 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 2.2 uF | 420 VDC | 22.5 mm (0.886 in) | General Film Capacitors | 220 VAC | 20 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 2.2 uF | 420 VDC | 22.5 mm (0.886 in) | General Film Capacitors | 220 VAC | 10 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 2.2 uF | 420 VDC | 22.5 mm (0.886 in) | General Film Capacitors | 220 VAC | 20 % | - 40 C | + 110 C | R71 | ||||||||||||||
Mfr: R71PF2100DQ30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 630V | Not Available Online | 10 nF | 630 VDC | Radial | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R71 | Ammo Pack | ||||||||
Mfr: R71PN3330AA30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 630VV | Not Available Online | 330 nF | 630 VDC | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Not Available Online | 680 nF | 630 VDC | 22.5 mm (0.886 in) | General Film Capacitors | 275 VAC | 10 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 1 uF | 630 VDC | 22.5 mm (0.886 in) | General Film Capacitors | 275 VAC | 5 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 1 uF | 630 VDC | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 275 VAC | 20 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||||
Mfr: R71MF2220AA00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022U 420V | Not Available Online | 22 nF | 420 VDC | Radial | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Not Available Online | 100 nF | 420 VDC | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 33 nF | 630 VDC | 10 mm (0.394 in) | General Film Capacitors | 275 VAC | 10 % | - 40 C | + 110 C | R71 | ||||||||||||||
Mfr: R71PF2470AA30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 630V | Not Available Online | 47 nF | 630 VDC | Radial | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Not Available Online | 47 nF | 630 VDC | 10 mm (0.394 in) | General Film Capacitors | 275 VAC | 5 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 68 nF | 630 VDC | 10 mm (0.394 in) | General Film Capacitors | 275 VAC | 10 % | - 40 C | + 110 C | R71 | ||||||||||||||
Mfr: R71PF3100DQ30M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 UF 30 VV | Not Available Online | 100 nF | 630 VDC | Radial | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 275 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 110 C | R71 | Ammo Pack | ||||||
Not Available Online | 100 nF | 630 VDC | 10 mm (0.394 in) | General Film Capacitors | 275 VAC | 20 % | - 40 C | + 110 C | R71 |