ECHU(X) - Film Capacitors
336 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1C682JX5. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | Polyphenylene Sulfide (PPS) | ECHU(X) | ||||||||||||||||||||
Mfr: ECH-U1C271JXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 270 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U01183GX5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .018UF 10V 2% 0805 PPS Film | Not Available Online | 18 nF | 10 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | |||||||||
Mfr: ECH-U01273GX5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .027UF 10V 2% 0805 PPS Film | Not Available Online | 27 nF | 10 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 1.1 mm (0.043 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | |||||||||
Mfr: ECH-U01392JX5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0039UF 10V 5% 0603 PPS Film | Not Available Online | 3.9 nF | 10 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 5 % | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | |||||||||
Mfr: ECH-U1C103GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.01uF 16volts 2% 0805 PPS Film | Not Available Online | 10 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||||||
Mfr: ECH-U1C153JXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 15 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1C183GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.018uF 16volts 2% 1206 PPS Film | Not Available Online | 18 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||||||
Mfr: ECH-U1C183JXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.018uF 16volts 5% 1206 PPS Film | Not Available Online | 18 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||||||
Mfr: ECH-U1C223GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.022uF 16volts 2% 1206 PPS Film | Not Available Online | 22 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||||||
Mfr: ECH-U1C223JXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.022uF 16volts 5% 1206 PPS Film | Not Available Online | 22 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||||||
Mfr: ECH-U1C273GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 27 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1C333GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 33 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1C562JXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 5600pF 16volts 5% 0805 PPS Film | Not Available Online | 5.6 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||||||
Mfr: ECH-U1C682JXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 6.8 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1H123GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 12 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1H153GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 15 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1H182GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 1.8 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1H222GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 2.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1H223GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 22 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1H332JXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 3300pF 50volts 5% 1206 PPS Film | Not Available Online | 3.3 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||||||
Mfr: ECH-U1H333GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.033uF 50volts 2% 1210 PPS Film | Not Available Online | 33 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||||||
Mfr: ECH-U1H392JXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 3.9 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1C181GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 180 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1C101JXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 100pF 16volts 5% 0603 PPS Film | Not Available Online | 100 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | - 55 C | + 125 C | ECHU(X) | Reel |