B3267*L* - MKP High Current - Film Capacitors
257 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32672L7223J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22nF 5% 1300V MKP AEC-Q200 | 0In Stock | 22 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L7223J | ||||
Mfr: B32672L9682K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.8nF 10% 900VAC MKP AEC-Q200 | 0In Stock | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 900 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L9682K | ||||
0In Stock | 11 nF | Radial | Polypropylene (PP) | 10 mm (0.394 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L113J | |||||||||
Not Available Online | 1 kVDC | 15 mm (0.591 in) | 2 Pin | B3267*L* - MKP High Current | AEC-Q200 | Reel | B32672L473K189 | |||||||||||||||||
Mfr: B32671L8182J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.8nF 5% 700VAC MKP AEC-Q200 | 0In Stock | 10 mm (0.394 in) | 700 VAC | 2 Pin | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L8182J | ||||||||||||||||
Mfr: B32672L9681J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.68nF 5% 900VAC MKP AEC-Q200 | 0In Stock | 15 mm (0.591 in) | 900 VAC | 2 Pin | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L9681J | ||||||||||||||||
Mfr: B32671L9153J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.15uF 5% 1kV 250Vrms AMMO | 0In Stock | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | |||||
Not Available Online | 15 mm (0.591 in) | 2 Pin | B3267*L* - MKP High Current | AEC-Q200 | Reel | |||||||||||||||||||
Mfr: B32671L1102J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.001uF 10% 500Vrms AMMO | 0In Stock | 10 mm (0.394 in) | 500 VAC | 2 Pin | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | |||||||||||||||||
0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | ||||||
Mfr: B32671L0682J189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0068uF 5% 1kV 500Vrms REEL | 0In Stock | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Reel | B32671L682J189 | |||||
Not Available Online | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Reel | ||||||
Mfr: B32672L8682K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.8NF 10% 700V FILM CAP MKP BOXED | 0In Stock | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Reel | ||||||
Mfr: B32672L8103K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10NF 10% 700V FILM CAP MKP BOXED | 0In Stock | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L8103K | |||||
Mfr: B32672L8223K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 22NF 10% 700V FILM CAP MKP BOXED | Not Available Online | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L8223K | |||||
Mfr: B32672L8432J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 4.3NF 5% 700V FILM CAP MKP BOXED | Not Available Online | 4.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Reel | |||||||||
Mfr: B32672L4224K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.22UF 10% 400V FILM CAP MKP BOXED | Not Available Online | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 2 Pin | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | |||||||||
0In Stock | 8.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L1882J | |||||||||
Mfr: B32672L8912K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 9.1NF 10% 700V FILM CAP MKP BOXED | 0In Stock | 9.1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L8912K | ||||||||
Mfr: B32671L6153J189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.015uF 5% 630V 250Vrms REEL | 0In Stock | 630 VDC | 10 mm (0.394 in) | 2 Pin | B3267*L* - MKP High Current | AEC-Q200 | Reel | |||||||||||||||||
Mfr: B32672L6184J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.18uF 5% 630V MKP AEC-Q200 | 0In Stock | 630 VDC | 15 mm (0.591 in) | 2 Pin | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L6184J | ||||||||||||||||
Mfr: B32672L7273J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 27nF 5% 1300V MKP AEC-Q200 | 0In Stock | 15 mm (0.591 in) | 2 Pin | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L7273J | |||||||||||||||||
Mfr: B32672L7103J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10nF 5% 1300V MKP AEC-Q200 | 0In Stock | 10 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L7103J | ||||
Mfr: B32671L4333K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 33nF 10% 400V MKP AEC-Q200 | 0In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L4333K | |||||
Mfr: B32672L0333K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 33nF 10% 1000V MKP AEC-Q200 | 0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L333K |