B32652 - Film Capacitors
333 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2 Pin | B32652 | ||||||||||||||||||||||
Not Available Online | 2 kVDC | 15 mm (0.591 in) | 2 Pin | B32652 | AEC-Q200 | Bulk | ||||||||||||||||||
Not Available Online | 1 kVDC | 15 mm (0.591 in) | 2 Pin | B32652 | AEC-Q200 | Reel | B32652A 104J189 | |||||||||||||||||
Not Available Online | 1 kVDC | 15 mm (0.591 in) | 2 Pin | B32652 | AEC-Q200 | Reel | B32652A 333K189 | |||||||||||||||||
Mfr: B32652A3824J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.82uF 250volts 5% | Not Available Online | 820 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A4273J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.027uF 400volts 5% | Not Available Online | 27 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A1392J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0039uF 1.6KV 5% | Not Available Online | 3.9 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A1552J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0055uF 1.6KV 5% | Not Available Online | 5.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652J1682J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0068uF 700volts 5% | Not Available Online | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A1722J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0072uF 1.6KV 5% | Not Available Online | 7.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A223J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.022uF 1KV 5% | Not Available Online | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A 223J | |||||||||
Mfr: B32652A2681K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0.068uF 2KV 10% | Not Available Online | 680 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A303J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.003uF 1000volts 5% | Not Available Online | 3 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | Reel | |||||||||||
Mfr: B32652A3154J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.15uF 250volts 5% | Not Available Online | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A3224K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.22uF 250volts 10% | Not Available Online | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A3304J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.3uF 250volts 5% | Not Available Online | 300 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Not Available Online | 340 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | ||||||||||
Mfr: B32652A4683K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.068uF 400volts 10% | Not Available Online | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A473J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.047uF 1KV 5% | Not Available Online | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A 473J | |||||||||
Mfr: B32652A473K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.047uF 1KV 10% | Not Available Online | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Reel | B32652A 473K189 | ||||||||
Mfr: B32652A6223J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.022uF 630volts 5% | Not Available Online | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A6333K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.033uF 630volts 10% | Not Available Online | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A7682J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0068uF 1250volt 5% | Not Available Online | 6.8 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A7822K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors .0082uF 1250volt 10% | Not Available Online | 8.2 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652J1332K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0033uF 700volt 10% | Not Available Online | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk |