SMD - Film Capacitors
3,405 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDTC02470X100KP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .047uF 63 Volts 10% | 0In Stock | 0.047 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Reel | SMD1812-.047/63/10T | ||||||
Mfr: SMDTC03100Y100KP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .1uF 63 Volts 10% | 0In Stock | 0.1 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD2220-.1/63/10T | ||||||
Mfr: SMDTC03470T100KS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .47uF 63 Volts 10% | 0In Stock | 0.47 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD2824-.47/63/10 | ||||||
Mfr: SMDTF03330V100MS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .33uF 250 Volts 20% | 0In Stock | 0.33 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD5040-.33/250/20 | ||||||
0In Stock | 1 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Reel | SMDIC04100TB00KQ00 | |||||||
Mfr: ECW-U2104KC9 TTI: ECW-U2104KC9 Panasonic Availability: 0In Stock1,500 On Order Expected 26-May-26 Film Capacitors .1uF 250VDC 10% PEN FILM 2420 | 0In Stock1,500 On Order Expected 26-May-26 | 0.1 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 10 % | 2 Pin | 3.8 mm (0.15 in) | 2420 (6050 metric) | - 55 C | + 125 C | ECWU(C) | Reel | ||||||||
Mfr: SMDTC03220Y100KP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .22uF 63 Volts 10% | 0In Stock | 0.22 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD2220-.22/63/10T | ||||||
Mfr: SMDTD02470X100MP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .047uF 100 Volts 20% | 0In Stock | 0.047 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Reel | SMD1812-.047/100/20T | ||||||
Mfr: ECW-U1105KCV TTI: ECW-U1105KCV Panasonic Availability: 0In Stock10,000 On Order Expected 28-Sep-27 Film Capacitors 1uF 100VDC 10% PEN FILM 3925 | 0In Stock10,000 On Order Expected 28-Sep-27 | 1 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 9.8 mm (0.386 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 10 % | 2 Pin | 5.1 mm (0.201 in) | 3925 (9863 metric) | - 55 C | + 125 C | ECWU(C) | Bag | ||||||||
0In Stock | 1 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD2824-1/63/10T | |||||||
Mfr: SMDTC04470V100KT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 4.7uF 63 Volts 10% | 0In Stock | 4.7 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD5040-4.7/63/10T | ||||||
Mfr: SMDTJ02100K100MR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .01uF 630 Volts 20% | 0In Stock | 0.01 uF | 630 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 300 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Reel | SMD4030-.01/630/20T | ||||||
Mfr: SMDTD03100T100KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .1uF 100 Volts 10% | 0In Stock | 0.1 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD2824-.1/100/10T | ||||||
Mfr: SMDTD02680X100KP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .068uF 100 Volts 10% | 0In Stock | 0.068 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Reel | SMD1812-.068/100/10T | ||||||
Mfr: SMDTD04100TB00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V 1uF 20% MAX REFLOW 230C | 0In Stock | 1 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-1/100/20 BP330 | ||||||
Mfr: SMDTF02330QA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .033uF 10% MAX REFLOW 230C | 0In Stock | 0.033 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.033/250/10 BP330 | ||||||
Mfr: SMDTJ03100YA00MT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors Metallized Polyester (PET) 0.1uF, 20%, 630VDC/300VAC | 0In Stock | 0.1 uF | 630 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 300 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET6054-.1/630/20 BP330 | ||||||
0In Stock | 0.47 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Bulk | SMD-PPS2824-0.47/100/20 BP330 | |||||||
Mfr: SMDTF02100QA00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .01uF 5% MAX REFLOW 230C | 0In Stock | 0.01 uF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 5 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.01/250/5 BP330 | ||||||||||||
Mfr: SMDTF03220TB00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .22uF 10% MAX REFLOW 230C | 0In Stock | 0.22 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.22/250/10 BP330 | ||||||
0In Stock | 0.22 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.22/250/20 BP330 | |||||||
Mfr: SMDTF03220QB00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .22uF 10% MAX REFLOW 230C | 0In Stock | 0.22 uF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 10 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.22/250/10 BP330 | ||||||||||||
Mfr: SMDTD02100TA00JQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .01uF 5% MAX REFLOW 230C | 0In Stock | 0.01 uF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.01/100/5 BP330 | ||||||||||||
Mfr: SMDTD03220T100KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .22uF 100 Volts 10% | 0In Stock | 0.22 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.22/100/10 BP330 | ||||||
Mfr: SMDTD03470TB00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .47uF 10% MAX REFLOW 230C | 0In Stock | 0.47 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.47/100/10 BP330 |