YAGEO - Film Capacitors
221 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
144In Stock | Bulk | R75UW410050H3J | ||||||||||||||||||||||
Mfr: 71PF2470GY30K TTI: R71PF2470GY30K YAGEO Availability: 0In Stock24,000 On Order Expected Film Capacitors .047UF 630V 10% | 0In Stock24,000 On Order Expected | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.393 in) | 13 mm (0.511 in) | 5 mm (0.197 in) | 10 % | 2 Pin | 846.6 mOhms | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | Reel | ||||||||
Mfr: 71PF2470GY30K TTI: 71PF2470GY30K YAGEO Availability: 0In Stock24,000 On Order Expected Film Capacitors .047UF 630V 10% | 0In Stock24,000 On Order Expected | Reel | R71PF2470GY30K | |||||||||||||||||||||
TTI: C4AQUBU4800A3FJ YAGEO Availability: 0In Stock58 On Order Expected 18-May-27 Film Capacitors 48PF 1700V 5% | 0In Stock58 On Order Expected 18-May-27 | 8 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.653 in) | 20 mm (0.787 in) | Power Film Capacitors | 5 % | 2 Pin | 40 mm (1.574 in) | Straight | - 55 C | + 105 C | Bulk | ||||||||
Mfr: 82MC2470JB50K TTI: 82MC2470JB50K YAGEO Availability: 0In Stock4,000 On Order Expected 29-Oct-26 Film Capacitors .047UF 400V 10% 2 PIN | 0In Stock4,000 On Order Expected 29-Oct-26 | Bulk | ||||||||||||||||||||||
0In Stock | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.393 in) | 13 mm (0.511 in) | 6 mm (0.236 in) | 5 % | 2 Pin | 23.6 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | Reel | ||||||||
Mfr: 4AKHBW5400A3LK TTI: C4AKHBW5400A3LK YAGEO Availability: Not Available OnlineFilm Capacitors 40UF 600V 10% | Not Available Online | 40 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.653 in) | 30 mm (1.181 in) | Power Film Capacitors | 10 % | 4 Pin | 3.1 mOhms | 45 mm (1.771 in) | Straight | - 55 C | + 135 C | Box | |||||||
Mfr: C4ATFBW4500A3EK TTI: C4ATFBW4500A3EK YAGEO Availability: Not Available OnlineFilm Capacitors 5.0UF 400V 10% | Not Available Online | 5 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.082 in) | 32 mm (1.259 in) | 18 mm (0.708 in) | Power Film Capacitors | 250 VAC | 10 % | 4 Pin | 2.2 mOhms | 33 mm (1.299 in) | Straight | - 40 C | + 85 C | C4AT | Box | |||||
0In Stock | 6.8 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.082 in) | 32 mm (1.259 in) | 22 mm (0.866 in) | Power Film Capacitors | 275 VAC | 10 % | 4 Pin | 1.6 mOhms | 37 mm (1.456 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | ||||||
0In Stock | Bulk | C4ATGBW4680A3GK | ||||||||||||||||||||||
0In Stock | Reel | R76PF2270GY50J | ||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||
Mfr: F211JQ474J050ALG5C TTI: SMR5474J50J04L16.5CB YAGEO Availability: 0In StockFilm Capacitors .47UF 50V 5% | 0In Stock | 470 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.196 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | 30 VAC | 5 % | 2 Pin | 10 mm (0.393 in) | Straight | - 55 C | + 150 C | Bulk | ||||||||
0In Stock | Ammo Pack | |||||||||||||||||||||||
0In Stock | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.393 in) | 13 mm (0.511 in) | 6 mm (0.236 in) | 5 % | 2 Pin | 23.6 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | Ammo Pack | ||||||||
0In Stock | Ammo Pack | R76PF2270DQ50J | ||||||||||||||||||||||
Mfr: 4AQNCU4750B1NK-VPRT TTI: C4AQNCU4750B1NK-VPRT YAGEO Availability: Not Available OnlineFilm Capacitors CUSTOM | Not Available Online | Bulk | ||||||||||||||||||||||
0In Stock | 22 uF | 1.28 kVDC | Stud Threaded | Polypropylene (PP) | 28 mm (1.102 in) | General Film Capacitors | 550 VAC | 10 % | 2 Pin | 117 mm (4.606 in) | Stud Threaded | Box | C44PPGR5220T61K | |||||||||||
0In Stock | Tray | R75UW4100JEH3K | ||||||||||||||||||||||
Mfr: 44UHGT7100N8TK TTI: C44UHGT7100N8TK YAGEO Availability: Not Available OnlineFilm Capacitors CUSTOM | Not Available Online | 1000 uF | 600 VDC | Screw | Polypropylene (PP) | Power Film Capacitors | 10 % | 2 Pin | 1.7 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | ||||||||||
Mfr: F211JF473J050L TTI: SMR5473J50J01L16.5TR YAGEO Availability: 0In StockFilm Capacitors .047UF 50V 50% | 0In Stock | 47 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.196 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | 5 % | 2 Pin | 6.5 mm (0.255 in) | Straight | - 55 C | + 150 C | Reel | F211JF473J050L | ||||||||
Mfr: 75UN2330JHH3K TTI: 75UN2330JHH3K YAGEO Availability: Not Available OnlineFilm Capacitors .033UF 2000V 10% | Not Available Online | Bulk | R75UN2330JHH3K | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | Box | C44PWGR5800R99K | ||||||||||||||||||||||
Not Available Online |