MKS 2 - WIMA - Film Capacitors
3,126 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKS2C034701C00KSSD TTI: MKS2C034701C00KSSD WIMA Availability: 700In Stock4,800 On Order Expected 02-Oct-26 Film Capacitors 63 VDC 0.47 uF 10% | 700In Stock4,800 On Order Expected 02-Oct-26 | 470 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.47/63/10 | ||||
Mfr: MKS2C021001A00JSSD TTI: MKS2C021001A00JSSD WIMA Availability: 300In Stock4,000 On Order Expected 02-Oct-26 Film Capacitors 63V .01uF 5% | 300In Stock4,000 On Order Expected 02-Oct-26 | 10 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.01/63/5 | ||||
Mfr: MKS2C031001A00KSSD TTI: MKS2C031001A00KSSD WIMA Availability: 6,690In StockFilm Capacitors 63VDC 0.1 uF 10% | 6,690In Stock | 100 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.1/63/10 | ||||
Mfr: MKS2C036801E00KSSD TTI: MKS2C036801E00KSSD WIMA Availability: 4,000In StockFilm Capacitors 63V .68uF 10% PCM5 1E=4.5x9.5x7.2 PCM 5 | 4,000In Stock | 680 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.68/63/10 | ||||
Mfr: MKS2C024701A00KSSD TTI: MKS2C024701A00KSSD WIMA Availability: 900In StockFilm Capacitors 0.047 uF 63 VDC 10% | 900In Stock | 47 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.047/63/10 | ||||
Mfr: MKS2D024701A00JI00 TTI: MKS2D024701A00JI00 WIMA Availability: 2,500In StockFilm Capacitors 0.047 uF 100 VDC 5% | 2,500In Stock | 47 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Reel | MKS2-.047/100/5T | ||||
Mfr: MKS2F031001E00JSSD TTI: MKS2F031001E00JSSD WIMA Availability: 51In StockFilm Capacitors 250 VDC 0.1 uF 5% 1E=4.5x9.5x7.2 PCM 5 | 51In Stock | 100 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.1/250/5 | ||||
Mfr: MKS2C026801A00JSSD TTI: MKS2C026801A00JSSD WIMA Availability: 10,700In StockFilm Capacitors 63 VDC 0.068 uF 5% | 10,700In Stock | 68 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.068/63/5 | ||||
Mfr: MKS2C024701A00JSSD TTI: MKS2C024701A00JSSD WIMA Availability: 1,300In StockFilm Capacitors 63 VDC 0.047 uF 5% | 1,300In Stock | 47 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.047/63/5 | ||||
Mfr: MKS2D024701A00JSSD TTI: MKS2D024701A00JSSD WIMA Availability: 400In StockFilm Capacitors 100 VDC 0.047 uF 5% TOL PCM5 | 400In Stock | 47 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | |||||
Mfr: MKS2D021001A00KSSD TTI: MKS2D021001A00KSSD WIMA Availability: 400In StockFilm Capacitors 100V .01uF 10% | 400In Stock | 10 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.01/100/10 | ||||
Mfr: MKS2C032201B00JSSD TTI: MKS2C032201B00JSSD WIMA Availability: 0In Stock6,600 On Order Expected 12-Feb-27 Film Capacitors 63 VDC 0.22 uF 5% | 0In Stock6,600 On Order Expected 12-Feb-27 | 220 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.22/63/5 | ||||
Mfr: MKS2C041001F00KSSD TTI: MKS2C041001F00KSSD WIMA Availability: 0In Stock1,050 On Order Expected 13-Nov-26 Film Capacitors 63 VDC 1 uF 10% | 0In Stock1,050 On Order Expected 13-Nov-26 | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-1/63/10 | ||||
Mfr: MKS2C031001A00JSSD TTI: MKS2C031001A00JSSD WIMA Availability: 0In Stock300 On Order Expected 18-Dec-26 Film Capacitors .1UF 63V 5% | 0In Stock300 On Order Expected 18-Dec-26 | 100 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | |||||
Mfr: MKS2C031501A00JSSD TTI: MKS2C031501A00JSSD WIMA Availability: 0In Stock7,500 On Order Expected 12-Mar-27 Film Capacitors 0.15 uF 63 VDC 5% | 0In Stock7,500 On Order Expected 12-Mar-27 | 150 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.15/63/5 | ||||
Mfr: MKS2D041001K00JI00 TTI: MKS2D041001K00JI00 WIMA Availability: 0In Stock3,800 On Order Expected 19-Feb-27 Film Capacitors 1 uF 100 VDC 5% | 0In Stock3,800 On Order Expected 19-Feb-27 | 1 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Reel | |||||
Mfr: MKS2C041001F00JSSD TTI: MKS2C041001F00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 63 VDC 1 uF 5% | Not Available Online | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-1/63/5 | ||||
Not Available Online | 100 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.1/100/10 | |||||
Mfr: MKS2C034701C00JSSD TTI: MKS2C034701C00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 0.47 uF 63 VDC 5% | Not Available Online | 470 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.47/63/5 | ||||
Mfr: MKS2D031001A00KI00 TTI: MKS2D031001A00KI00 WIMA Availability: Not Available OnlineFilm Capacitors 0.1 uF 100 VDC 10% | Not Available Online | 100 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Reel | MKS2-.1/100/10T | ||||
Mfr: MKS2D032201C00JI00 TTI: MKS2D032201C00JI00 WIMA Availability: Not Available OnlineFilm Capacitors .22UF 100V 5% | Not Available Online | 220 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | Bulk | ||||||
Not Available Online | 330 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.33/63/10 | |||||
Not Available Online | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Ammo Pack | MKS2-1/63/5A | |||||
Mfr: MKS2D022201A00JI00 TTI: MKS2D022201A00JI00 WIMA Availability: Not Available OnlineFilm Capacitors .022UF 100V 5% | Not Available Online | 22 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | Reel | ||||||
Mfr: MKS2D041001K00JSSD TTI: MKS2D041001K00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 100 VDC 1 uF 5% | Not Available Online | 1 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-1/100/5 |