MKP4 - WIMA - Film Capacitors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DCH2L07238H600KS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2380uF 800 Volts 10% | 0In Stock | 2380 uF | Lug | Polypropylene (PP) | DC Link Film Capacitors | 10 % | - 55 C | + 85 C | MKP4 | Bulk |