MKP 10 - WIMA - Film Capacitors
8,309 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1J016803C00KSSD TTI: MKP1J016803C00KSSD WIMA Availability: 1,600In StockFilm Capacitors 6800pF 630V 10% PCM10 | 1,600In Stock | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-6800/630/10P10 | |||||
Mfr: MKP1O121003F00KSSD TTI: MKP1O121003F00KSSD WIMA Availability: 1,700In StockFilm Capacitors 1KV .01uF 10% | 1,700In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.01/1KV/10P10 | |||||
Mfr: MKP1G022203C00JSSD TTI: MKP1G022203C00JSSD WIMA Availability: 3,000In StockFilm Capacitors .022uF 400V 5% PCM10 | 3,000In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.022/400/5P10 | |||||
Mfr: MKP1G023303F00JSSD TTI: MKP1G023303F00JSSD WIMA Availability: 900In StockFilm Capacitors 400V .033uF 5% PCM 10 | 900In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.033/400/5P10 | |||||
Mfr: MKP1J021002E00KSSD TTI: MKP1J021002E00KSSD WIMA Availability: 3,000In StockFilm Capacitors 630V .01uF 10% | 3,000In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | MKP10-.01/630/10 | |||||
Mfr: MKP1T034706J00JSSD TTI: MKP1T034706J00JSSD WIMA Availability: 324In StockFilm Capacitors .47uF 1600 Volts 5% | 324In Stock | 470 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1O121504B00KSSD TTI: MKP1O121504B00KSSD WIMA Availability: 2,245In StockFilm Capacitors 1KV .015uF 10% PCM15 | 2,245In Stock | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.015/1KV/10P15 | |||||
Mfr: MKP1G032205D00MSC9 TTI: MKP1G032205D00MSC9 WIMA Availability: 290In StockFilm Capacitors .22uF 400 Volts 20% | 290In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 20 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.22/400P22L3.5 | |||||
Mfr: MKP1J011002C00JSSD TTI: MKP1J011002C00JSSD WIMA Availability: 2,800In StockFilm Capacitors 630V 1000pF 5% PCM7.5 | 2,800In Stock | 1 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-1000/630/5P7 | |||||
Mfr: MKP1J031004J00KSSD TTI: MKP1J031004J00KSSD WIMA Availability: 2,701In StockFilm Capacitors 0.1 uF 630 VDC 10% | 2,701In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1O114703C00KSSD TTI: MKP1O114703C00KSSD WIMA Availability: 3,000In StockFilm Capacitors 4700pF 1000 Volt 10% | 3,000In Stock | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-4700/1KV/10P10 | |||||
Mfr: MKP1T034706JD4JSSD TTI: MKP1T034706JD4JSSD WIMA Availability: 1,134In StockFilm Capacitors .47UF 1600V 5% | 1,134In Stock | 470 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 31.5 mm (1.24 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 4 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||||
Mfr: MKP1J031006A00KSSD TTI: MKP1J031006A00KSSD WIMA Availability: 9,246In StockFilm Capacitors .1UF 630V 10% | 9,246In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||||
Mfr: MKP1F032204D00KSSD TTI: MKP1F032204D00KSSD WIMA Availability: 0In Stock1,900 On Order Expected 11-Dec-26 Film Capacitors 250V .22uF 10% PCM15 | 0In Stock1,900 On Order Expected 11-Dec-26 | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 180 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.22/250/10P15 | |||||
Not Available Online | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||||
Mfr: MKP1T031006B00JSSD TTI: MKP1T031006B00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 0.1 uF 1600 VDC 5% | Not Available Online | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1O124704F00KSSD TTI: MKP1O124704F00KSSD WIMA Availability: 0In Stock1,125 On Order Expected 19-Mar-27 Film Capacitors 1KV .047uF 10% PCM15 | 0In Stock1,125 On Order Expected 19-Mar-27 | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.047/1KV/10P15 | |||||
Mfr: MKP1J021003C00KSSD TTI: MKP1J021003C00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 630V .01uF 10% PCM 10 | Not Available Online | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.01/630/10 | |||||
Mfr: MKP1J033306B00KSSD TTI: MKP1J033306B00KSSD WIMA Availability: 0In Stock9,639 On Order Expected 19-Feb-27 Film Capacitors 0.33uF 10% 630V 11x21x31.5 | 0In Stock9,639 On Order Expected 19-Feb-27 | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1T031005I00KSC9 TTI: MKP1T031005I00KSC9 WIMA Availability: Not Available OnlineFilm Capacitors .10UF 1600V 10% | Not Available Online | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1J012202C00JSSD TTI: MKP1J012202C00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 2200 pF 630 VDC 5% | Not Available Online | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1F043306I00KSSD TTI: MKP1F043306I00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 3.3uF 250 Volts 10% | Not Available Online | 3.3 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 180 VAC | 10 % | 2 Pin | 34.5 mm (1.358 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1T033306I00JSSD TTI: MKP1T033306I00JSSD WIMA Availability: 0In Stock198 On Order Expected 13-Nov-26 Film Capacitors 0.33 uF 1600 VDC 5% | 0In Stock198 On Order Expected 13-Nov-26 | 330 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 34.5 mm (1.358 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1G031004D00JSC4 TTI: MKP1G031004D00JSC4 WIMA Availability: 0In Stock1,489 On Order Expected 19-Feb-27 Film Capacitors .1uF 400 Volts 10% | 0In Stock1,489 On Order Expected 19-Feb-27 | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.1/400/10P15L3 | |||||
Mfr: MKP1J034706B00JSSD TTI: MKP1J034706B00JSSD WIMA Availability: 0In Stock374 On Order Expected 13-Nov-26 Film Capacitors .47uF 630 Volts 5% | 0In Stock374 On Order Expected 13-Nov-26 | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk |