FKP 2 - WIMA - Film Capacitors
18,494 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FKP2D011001D00JSSD TTI: FKP2D011001D00JSSD WIMA Availability: 3,800In StockFilm Capacitors 100V 1000pF 5% | 3,800In Stock | 1 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-1000/100/5 | |||||
Mfr: FKP2D012201D00JSSD TTI: FKP2D012201D00JSSD WIMA Availability: 6,900In StockFilm Capacitors 100V 2200pF 5% | 6,900In Stock | 2.2 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-2200/100/5 | |||||
Mfr: FKP2J001001D00JSSD TTI: FKP2J001001D00JSSD WIMA Availability: 3,000In StockFilm Capacitors 100pF 630V 5% PCM5 | 3,000In Stock | 100 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-100/630/5 | |||||
Mfr: FKP2D004701D00JSSD TTI: FKP2D004701D00JSSD WIMA Availability: 5,000In StockFilm Capacitors 100V 470pF 5% | 5,000In Stock | 470 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-470/100/5 | |||||
Mfr: FKP2C021001G00HSSD TTI: FKP2C021001G00HSSD WIMA Availability: 2,600In StockFilm Capacitors 63V .01uF 2.5% | 2,600In Stock | 10 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 40 VAC | 2.5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-.01/63/2.5 | |||||
Mfr: FKP2D004701D00HSSD TTI: FKP2D004701D00HSSD WIMA Availability: 1,100In StockFilm Capacitors 100V 470pF 2.5% | 1,100In Stock | 470 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-470/100/2.5 | |||||
Mfr: FKP2D001001D00HSSD TTI: FKP2D001001D00HSSD WIMA Availability: 6In Stock6,000 On Order Expected 25-Sep-26 Film Capacitors 100V 100pF 2.5% | 6In Stock6,000 On Order Expected 25-Sep-26 | 100 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-100/100/2.5 | |||||
Mfr: WIMFKP2-100/100/5 TTI: FKP2D001001D00JSSD WIMA Availability: 5,800In StockFilm Capacitors 100V 100pF 5% | 5,800In Stock | 100 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-100/100/5 | |||||
Mfr: FKP2C014701D00HSSD TTI: FKP2C014701D00HSSD WIMA Availability: 3,200In StockFilm Capacitors 63V 4700pF 2.5% | 3,200In Stock | 4.7 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 40 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-4700/63/2.5 | |||||
Mfr: FKP2D011001D00HI00 TTI: FKP2D011001D00HI00 WIMA Availability: 1,500In StockFilm Capacitors 1000pF 100 Volts2.5% | 1,500In Stock | 1 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | FKP2-1000/100/2.5T | |||||
Mfr: FKP2D003301D00JSSD TTI: FKP2D003301D00JSSD WIMA Availability: 400In StockFilm Capacitors 100V 330pF 5% | 400In Stock | 330 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-330/100/5 | |||||
Mfr: FKP2C022201J00HSSD TTI: FKP2C022201J00HSSD WIMA Availability: 2,290In StockFilm Capacitors 63V .022uF 2.5% | 2,290In Stock | 22 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 40 VAC | 2.5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-.022/63/2.5 | |||||
Mfr: FKP2D011501D00HSSD TTI: FKP2D011501D00HSSD WIMA Availability: 100In StockFilm Capacitors 100V 1500pF 2.5% | 100In Stock | 1.5 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-1500/100/2.5 | |||||
Mfr: FKP2F013301G00JSSD TTI: FKP2F013301G00JSSD WIMA Availability: 4,000In StockFilm Capacitors 3300 pF 250 VDC 5% | 4,000In Stock | 3.3 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | ||||||
Mfr: FKP2C014701D00JSSD TTI: FKP2C014701D00JSSD WIMA Availability: 6,400In StockFilm Capacitors 63V 4700pF 5% | 6,400In Stock | 4.7 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-4700/63/5 | |||||
Mfr: WIMFKP2-220/100/2.5 TTI: FKP2D002201D00HSSD WIMA Availability: 5,300In StockFilm Capacitors 100V 220pF 2.5% | 5,300In Stock | 220 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-220/100/2.5 | |||||
Mfr: FKP2D012201D00HSSD TTI: FKP2D012201D00HSSD WIMA Availability: 12,700In StockFilm Capacitors 100V 2200pF 2.5% | 12,700In Stock | 2.2 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-2200/100/2.5 | |||||
Mfr: FKP2J001001D00JF00 TTI: FKP2J001001D00JF00 WIMA Availability: 0In Stock3,000 On Order Expected 26-Apr-27 Film Capacitors 100pF 630 Volts 5% | 0In Stock3,000 On Order Expected 26-Apr-27 | 100 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | ||||||
Mfr: FKP2D016801G00HSSD TTI: FKP2D016801G00HSSD WIMA Availability: 0In Stock16,000 On Order Expected 11-Dec-26 Film Capacitors 100V 6800pF 2.5% | 0In Stock16,000 On Order Expected 11-Dec-26 | 6.8 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-6800/100/2.5 | |||||
Mfr: FKP2D011001D00HSSD TTI: FKP2D011001D00HSSD WIMA Availability: Not Available OnlineFilm Capacitors 100V 1000pF 2.5% | Not Available Online | 1 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-1000/100/2.5 | |||||
Mfr: FKP2J004701D00JSSD TTI: FKP2J004701D00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 630V 470pF 5% | Not Available Online | 470 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-470/630/5 | |||||
Mfr: FKP2D021001I00HSSD TTI: FKP2D021001I00HSSD WIMA Availability: Not Available OnlineFilm Capacitors 100V .01uF 2.5% | Not Available Online | 10 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-.01/100/2.5 | |||||
Mfr: FKP2D013301G00HSSD TTI: FKP2D013301G00HSSD WIMA Availability: Not Available OnlineFilm Capacitors 100V 3300pF 2.5% | Not Available Online | 3.3 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-3300/100/2.5 | |||||
Mfr: FKP2D014701G00HSSD TTI: FKP2D014701G00HSSD WIMA Availability: Not Available OnlineFilm Capacitors 100V 4700pF 2.5% | Not Available Online | 4.7 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-4700/100/2.5 | |||||
Mfr: FKP2D004701D00KSSD TTI: FKP2D004701D00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 470pF 100 Volts 10% | Not Available Online | 470 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-470/100/10 |