FKP - WIMA - Film Capacitors
6,313 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SNFPO141008K1AJS00 TTI: SNFPO141008K1AJS00 WIMA Availability: Not Available OnlineFilm Capacitors 1000V 1uF 5% | Not Available Online | 1 uF | 1 kVDC | Screw | Polypropylene (PP) | 48.5 mm (1.909 in) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 600 VAC | 5 % | 37.5 mm (1.476 in) | - 55 C | + 100 C | FKP | Bulk | SCFKP-1.0/1000/5A1 | |||||||
Mfr: SNFPX023307D4AKS00 TTI: SNFPX023307D4AKS00 WIMA Availability: Not Available OnlineFilm Capacitors .033uF 4K Volts 10% | Not Available Online | 33 nF | 4 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 470 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 37.5 mm (1.476 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
0In Stock | 220 nF | 4 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 700 VAC | 20 % | 2 Pin | 37.5 mm (1.476 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
0In Stock | 150 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | Snubber Film Capacitors | 650 VAC | 20 % | 2 Pin | 32 mm (1.26 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
0In Stock | 330 nF | 4 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 48 mm (1.89 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
0In Stock | 330 nF | 4 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 700 VAC | 5 % | 2 Pin | 48 mm (1.89 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
Mfr: SNFPX033308J1AKS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors SNUBBER .33uF 4kV | 0In Stock | 330 nF | 4 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 48 mm (1.89 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 470 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 650 VAC | 5 % | 2 Pin | 37.5 mm (1.476 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
Mfr: SNFPU031007E4AJS00 TTI: SNFPU031007E4AJS00 WIMA Availability: Not Available OnlineFilm Capacitors .1UF 2000V 5% | Not Available Online | 100 nF | 2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 700 VAC | 5 % | 2 Pin | 29 mm (1.142 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
Mfr: SNFPX024707ED4KSSD TTI: SNFPX024707ED4KSSD WIMA Availability: Not Available OnlineFilm Capacitors .047uF 4K Volts 10% | Not Available Online | 47 nF | 4 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 700 VAC | 10 % | 4 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | FKP | Bulk | ||||||
0In Stock | 470 nF | 1.25 kVDC | Quick Connect | Polypropylene (PP) | 38.5 mm (1.516 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 600 VAC | 20 % | 2 Pin | 39.5 mm (1.555 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 470 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 600 VAC | 5 % | 4 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | FKP | Bulk | |||||||
0In Stock | 330 nF | 1.6 kVDC | Quick Connect | Polypropylene (PP) | 38.5 mm (1.516 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | Snubber Film Capacitors | 650 VAC | 5 % | 2 Pin | 45.5 mm (1.791 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 47 nF | 1.6 kVDC | Quick Connect | Polypropylene (PP) | 38.5 mm (1.516 in) | 41.5 mm (1.634 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 650 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 470 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | Snubber Film Capacitors | 650 VAC | 5 % | 2 Pin | 46 mm (1.811 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
0In Stock | 68 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | Snubber Film Capacitors | 650 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
0In Stock | 68 nF | 1.6 kVDC | Stud Threaded | Polypropylene (PP) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | Snubber Film Capacitors | 650 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
0In Stock | 68 nF | 2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 700 VAC | 5 % | 2 Pin | 29 mm (1.142 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
0In Stock | 330 nF | 3 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 700 VAC | 5 % | 2 Pin | 37.5 mm (1.476 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
0In Stock | 1.5 uF | 630 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | Snubber Film Capacitors | 400 VAC | 5 % | 2 Pin | 45.5 mm (1.791 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
0In Stock | 1.5 uF | 630 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | Snubber Film Capacitors | 400 VAC | 20 % | 2 Pin | 45.5 mm (1.791 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
0In Stock | 2.2 uF | 630 VDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 400 VAC | 5 % | 2 Pin | 37.5 mm (1.476 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
0In Stock | 330 nF | 3 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 37.5 mm (1.476 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
0In Stock | 22 nF | 4 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | Snubber Film Capacitors | 700 VAC | 20 % | 2 Pin | 24 mm (0.945 in) | - 55 C | + 100 C | FKP | Bulk |