FKM2 - WIMA - Film Capacitors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1500 pF | 100 VDC | Radial | Mixed | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKM2 | Bulk | FKM2-1500/100/5 | |||||||
0In Stock | 2200 pF | 100 VDC | Radial | Mixed | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKM2 | Bulk | FKM2-2200/100/5 | |||||||
0In Stock | 6800 pF | 100 VDC | Radial | Mixed | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | FKM2 | Bulk | FKM2-6800/100/5 | |||||||
0In Stock | 3300 pF | 100 VDC | Radial | Mixed | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 5 % | FKM2 | Bulk | FKM2-3300/100/5 | ||||||||||||||
Not Available Online | 150 pF | 100 VDC | Radial | Mixed | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 5 % | FKM2 | ||||||||||||||||
Mfr: FKM2-220/100/5 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V 220pF 5% | Not Available Online | 2200 pF | 100 VDC | Radial | Mixed | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 5 % | FKM2 | Bulk | ||||||||||||||
Mfr: FKM2-470/100/5 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .00047uF 5% | Not Available Online | 470 pF | 100 VDC | Radial | Mixed | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 5 % | FKM2 | Bulk | ||||||||||||||
Not Available Online | 680 pF | 100 VDC | Radial | Mixed | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 5 % | FKM2 | ||||||||||||||||
Mfr: FKM2D011001A00JSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .001uF 5% | Not Available Online | 1000 pF | 100 VDC | Radial | Mixed | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKM2 | Bulk | FKM2-1000/100/5 | ||||||
Not Available Online | 100 pF | 100 VDC | Radial | Mixed | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 5 % | FKM2 |